LQM21DN101M70L | |
---|---|
DigiKey Part Number | 490-LQM21DN101M70LTR-ND - Tape & Reel (TR) 490-LQM21DN101M70LCT-ND - Cut Tape (CT) 490-LQM21DN101M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21DN101M70L |
Description | FIXED IND 100UH 160MA 4.095 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Multilayer Inductor 160 mA 4.095Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21DN101M70L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.095Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.64200 | ¥16.42 |
25 | ¥1.51720 | ¥37.93 |
50 | ¥1.39080 | ¥69.54 |
100 | ¥1.22650 | ¥122.65 |
250 | ¥1.18844 | ¥297.11 |
500 | ¥1.06186 | ¥530.93 |
1,000 | ¥0.85965 | ¥859.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80908 | ¥2,427.24 |
6,000 | ¥0.78379 | ¥4,702.74 |
15,000 | ¥0.75851 | ¥11,377.65 |
30,000 | ¥0.73323 | ¥21,996.90 |
75,000 | ¥0.70794 | ¥53,095.50 |