10.3 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
980 In Stock | 1 : ¥28.98000 Bulk | Bulk | Active | Toroidal | Sendust | 47 µH | ±15% | 10.3 A | - | Unshielded | 12mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
2,098 In Stock | 1 : ¥10.59000 Cut Tape (CT) 2,000 : ¥5.03175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 1 µH | ±20% | 10.3 A | 5.7A | Unshielded | 11.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.215" L x 0.207" W (5.45mm x 5.25mm) | 0.118" (3.00mm) | |||
1,420 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 2.4 µH | ±30% | 10.3 A | - | Shielded | 10.5mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
14,994 In Stock | 1 : ¥21.18000 Bulk | Bulk | Active | Toroidal | Iron Powder | 22 µH | ±15% | 10.3 A | - | Shielded | 10mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
771 In Stock | 1 : ¥27.01000 Cut Tape (CT) 1,000 : ¥15.76282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1.2 µH | ±20% | 10.3 A | 21.6A | Shielded | 6.4mOhm | - | 53MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.130" (3.30mm) | |||
1,202 In Stock | 1 : ¥35.38000 Bulk | Bulk | Active | Toroidal | Iron Powder | 22 µH | ±15% | 10.3 A | - | Shielded | 10mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
544 In Stock | 1 : ¥36.94000 Cut Tape (CT) 450 : ¥20.84087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 6.8 µH | ±15% | 10.3 A | 15.1A | Unshielded | 9.4mOhm Max | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.555" L x 0.516" W (14.10mm x 13.10mm) | 0.295" (7.50mm) | |||
212 In Stock | 1 : ¥13.05000 Cut Tape (CT) 500 : ¥4.95676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 4.7 µH | ±20% | 10.3 A | 14A | Shielded | 15.9mOhm Max | - | 17MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
1,283 In Stock | 1 : ¥13.22000 Cut Tape (CT) 500 : ¥5.02850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 4.7 µH | ±20% | 10.3 A | 14A | Shielded | 15.9mOhm Max | - | 17MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
1,475 In Stock | 1 : ¥15.76000 Cut Tape (CT) 3,500 : ¥7.60230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 330 nH | ±20% | 10.3 A | 8.9A | Shielded | 7.3mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Low DCR, Low Loss | Surface Mount | Nonstandard | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.118" (3.00mm) | |||
229 In Stock | 1 : ¥16.17000 Cut Tape (CT) 500 : ¥4.66940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 10.3 A | 14A | Shielded | 15.9mOhm Max | - | 17MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
342 In Stock | 1 : ¥12.23000 Cut Tape (CT) 500 : ¥6.41382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 8.2 µH | ±20% | 10.3 A | 14A | Shielded | 20.5mOhm Max | 20 @ 100kHz | 11MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.213" (5.40mm) | |||
3,000 In Stock | 1 : ¥16.66000 Cut Tape (CT) 1,500 : ¥8.41626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 2.2 µH | ±20% | 10.3 A | 12.8A | Shielded | 14.52mOhm Max | - | 35MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.219" L x 0.211" W (5.55mm x 5.35mm) | 0.126" (3.20mm) | |||
308 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 12 µH | ±15% | 10.3 A | - | Unshielded | 7mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥8.85034 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron Powder | 560 nH | ±20% | 10.3 A | 14A | Shielded | 5.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.268" W (7.10mm x 6.80mm) | 0.118" (3.00mm) | |||
1,710 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,000 : ¥4.24776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Metal | 680 nH | ±10% | 10.3 A | 18A | Shielded | 11.2mOhm Max | 19 @ 25.2MHz | 56MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.264" W (7.10mm x 6.70mm) | 0.059" (1.50mm) | |||
7,350 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,000 : ¥4.43412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Discontinued at Digi-Key | Molded | - | 1 µH | ±20% | 10.3 A | 15A | Unshielded | 10mOhm Max | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.285" L x 0.268" W (7.23mm x 6.80mm) | 0.118" (3.00mm) | |||
1,099 In Stock | 1 : ¥11.08000 Cut Tape (CT) | Cut Tape (CT) | Discontinued at Digi-Key | Molded | - | 1 µH | ±20% | 10.3 A | 15A | Unshielded | 10mOhm Max | - | - | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.285" L x 0.268" W (7.23mm x 6.80mm) | 0.118" (3.00mm) | |||
2,000 In Stock | 1 : ¥13.69000 Cut Tape (CT) 8,000 : ¥6.37098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 820 nH | ±20% | 10.3 A | 7.4A | Shielded | 11mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | - | Molded Inductors, Molding Power Choke, Soft Saturation | Surface Mount | Nonstandard | - | 0.169" L x 0.169" W (4.30mm x 4.30mm) | 0.087" (2.20mm) | |||
519 In Stock | 1 : ¥18.39000 Cut Tape (CT) 700 : ¥9.81764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal Composite | 5.6 µH | ±20% | 10.3 A | 14A | Shielded | 9.9mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | High Saturation | Surface Mount | Nonstandard | - | 0.433" L x 0.378" W (11.00mm x 9.60mm) | 0.197" (5.00mm) | |||
12 In Stock | 1 : ¥23.07000 Cut Tape (CT) 1,000 : ¥12.88948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1.2 µH | ±20% | 10.3 A | 26A | Shielded | 6.4mOhm | - | 55MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.130" (3.30mm) | |||
3 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | Toroidal | Sendust | 47 µH | ±15% | 10.3 A | - | Unshielded | 12mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.100" Dia x 0.550" W (27.94mm x 13.97mm) | - | |||
17 In Stock | 1 : ¥18.31000 Tray | Tray | Active | Toroidal | Iron Powder | 26 µH | ±20% | 10.3 A | 4A | Shielded | 15mOhm Max | - | 25MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.122" Dia x 0.571" W (28.50mm x 14.50mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥7.06000 Cut Tape (CT) 500 : ¥3.69442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 3.3 µH | ±30% | 10.3 A | 7.8A | Shielded | 13mOhm Max | - | 35MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.484" L x 0.484" W (12.30mm x 12.30mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥14.78000 Cut Tape (CT) 500 : ¥7.89390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1.5 µH | ±20% | 10.3 A | 14A | Unshielded | 7.3mOhm Max | - | - | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.303" L x 0.283" W (7.70mm x 7.20mm) | 0.213" (5.40mm) |