SRP0615-R68K | |
---|---|
DigiKey Part Number | 118-SRP0615-R68KTR-ND - Tape & Reel (TR) 118-SRP0615-R68KCT-ND - Cut Tape (CT) 118-SRP0615-R68KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0615-R68K |
Description | FIXED IND 680NH 10.3A 11.2 MOHM |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 10.3 A 11.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.2mOhm Max | |
Q @ Freq | 19 @ 25.2MHz | |
Frequency - Self Resonant | 56MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.264" W (7.10mm x 6.70mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.53700 | ¥75.37 |
25 | ¥6.85040 | ¥171.26 |
50 | ¥6.43980 | ¥321.99 |
100 | ¥5.34380 | ¥534.38 |
250 | ¥4.93276 | ¥1,233.19 |
500 | ¥4.65874 | ¥2,329.37 |
1,000 | ¥4.24775 | ¥4,247.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.24776 | ¥8,495.52 |