Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,710 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,000 : ¥4.24776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Metal | 680 nH | ±10% | 10.3 A | 18A | Shielded | 11.2mOhm Max | 19 @ 25.2MHz | 56MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.264" W (7.10mm x 6.70mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Metal | 6.8 µH | ±10% | 3.6 A | 5.2A | Shielded | 87mOhm Max | 31 @ 7.96MHz | 14MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.264" W (7.10mm x 6.70mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Metal | 3.3 µH | ±10% | 5.3 A | 8A | Shielded | 43.3mOhm Max | 43 @ 7.96MHz | 27MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.264" W (7.10mm x 6.70mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Metal | 1.5 µH | ±10% | 7 A | 11A | Shielded | 23.8mOhm Max | 53 @ 7.96MHz | 32MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.264" W (7.10mm x 6.70mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Metal | 470 nH | ±10% | 12.5 A | 20A | Shielded | 8.8mOhm Max | 20 @ 25.2MHz | 71MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.264" W (7.10mm x 6.70mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Metal | 2.2 µH | ±10% | 6 A | 9.4A | Shielded | 33.5mOhm Max | 47 @ 7.96MHz | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.264" W (7.10mm x 6.70mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Metal | 10 µH | ±10% | 3 A | 3.8A | Shielded | 120mOhm Max | 42 @ 2.52MHz | 11MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.264" W (7.10mm x 6.70mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Metal | 1 µH | ±10% | 9.8 A | 13A | Shielded | 13.5mOhm Max | 54 @ 7.96MHz | 40MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.264" W (7.10mm x 6.70mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Metal | 4.7 µH | ±10% | 4.3 A | 6A | Shielded | 62mOhm Max | 33 @ 7.96MHz | 16MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.264" W (7.10mm x 6.70mm) | 0.059" (1.50mm) |