SRP0615-1R0K | |
---|---|
DigiKey Part Number | 118-SRP0615-1R0KTR-ND - Tape & Reel (TR) 118-SRP0615-1R0KCT-ND - Cut Tape (CT) 118-SRP0615-1R0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP0615-1R0K |
Description | FIXED IND 1UH 9.8A 13.5 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 9.8 A 13.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.5mOhm Max | |
Q @ Freq | 54 @ 7.96MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.264" W (7.10mm x 6.70mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |