9.8 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,478 In Stock | 1 : ¥12.73000 Cut Tape (CT) 500 : ¥6.66062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 9.8 A | 9.2A | Shielded | 15.32mOhm Max | - | 20.1MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
1,064 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 9.8 A | 31.1A | Unshielded | 10mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.472" Dia (12.00mm) | 0.472" (12.00mm) | |||
3,937 In Stock | 1 : ¥7.96000 Cut Tape (CT) 500 : ¥4.30178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 9.8 A | 9.2A | Shielded | 15.32mOhm Max | - | 20.1MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
966 In Stock | 1 : ¥10.84000 Cut Tape (CT) 400 : ¥5.35443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 9.8 A | 15A | Shielded | 7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.315" (8.00mm) | |||
223 In Stock | 1 : ¥11.00000 Cut Tape (CT) 500 : ¥5.75014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 9.8 A | 11A | Shielded | 11mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.157" (4.00mm) | |||
4,189 In Stock | 1 : ¥11.99000 Cut Tape (CT) 2,000 : ¥5.71464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 1 µH | ±20% | 9.8 A | 10.3A | Shielded | 12.1mOhm Max | - | 66MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.232" L x 0.216" W (5.89mm x 5.49mm) | 0.135" (3.43mm) | |||
601 In Stock | 1 : ¥14.61000 Cut Tape (CT) 500 : ¥5.93158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 9.8 A | 9.2A | Shielded | 15.32mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.426" L x 0.426" W (10.82mm x 10.82mm) | 0.169" (4.30mm) | |||
767 In Stock | 1 : ¥30.13000 Bulk | Bulk | Active | Toroidal | Iron Powder | 27 µH | ±15% | 9.8 A | - | Shielded | 11mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
245 In Stock | 1 : ¥47.21000 Cut Tape (CT) 610 : ¥29.76216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 9.8 A | 17.3A | Unshielded | 9mOhm Max | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.543" L x 0.512" W (13.80mm x 13.00mm) | 0.217" (5.50mm) | |||
2,200 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,000 : ¥3.99292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 1 µH | ±20% | 9.8 A | 10.3A | Shielded | 12.1mOhm Max | - | 66MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.232" L x 0.216" W (5.89mm x 5.49mm) | 0.135" (3.43mm) | |||
454 In Stock | 1 : ¥15.19000 Cut Tape (CT) 500 : ¥8.09290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 5.6 µH | - | 9.8 A | 14A | Unshielded | 13mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.197" (5.00mm) | |||
236 In Stock | 80 : ¥17.64900 Tray | Tray | Active | Wirewound | - | 18 µH | ±20% | 9.8 A | 11A | Unshielded | 13.8mOhm Max | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.689" L x 0.657" W (17.50mm x 16.70mm) | 0.394" (10.00mm) | |||
347 In Stock | 1 : ¥20.44000 Cut Tape (CT) 250 : ¥11.60080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 15 µH | ±20% | 9.8 A | 11.5A | Shielded | 24.9mOhm Max | - | 6.5MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.492" W (13.20mm x 12.50mm) | 0.252" (6.40mm) | |||
141 In Stock | 1 : ¥21.02000 Cut Tape (CT) 250 : ¥11.91832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 15 µH | ±20% | 9.8 A | 11.5A | Shielded | 24.9mOhm Max | - | 6.5MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.492" W (13.20mm x 12.50mm) | 0.252" (6.40mm) | |||
105 In Stock | 1 : ¥28.57000 Cut Tape (CT) 200 : ¥23.15165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 9.8 A | 13A | Shielded | 11.9mOhm Max | - | 34MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 1212 | 0.480" L x 0.480" W (12.20mm x 12.20mm) | 0.474" (12.05mm) | |||
254 In Stock | 1 : ¥43.27000 Cut Tape (CT) 300 : ¥25.36830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 8.2 µH | ±20% | 9.8 A | 20.45A | Shielded | 10mOhm | - | 16MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.457" L x 0.413" W (11.60mm x 10.50mm) | 0.358" (9.10mm) | |||
400 In Stock | 1 : ¥12.15000 Cut Tape (CT) 500 : ¥6.33962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 9.8 A | 9.2A | Shielded | 15.32mOhm Max | - | 20.1MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
190 In Stock | 1 : ¥32.02000 Cut Tape (CT) 200 : ¥21.03760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Alloy | 5.1 µH | ±20% | 9.8 A | 17A | Shielded | 11.9mOhm Max | - | 40MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.480" L x 0.480" W (12.20mm x 12.20mm) | 0.474" (12.05mm) | |||
900 In Stock | 1 : ¥45.56000 Cut Tape (CT) 300 : ¥29.25153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 8.2 µH | ±20% | 9.8 A | 20.45A | Shielded | 10mOhm | - | 16MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.457" L x 0.413" W (11.60mm x 10.50mm) | 0.358" (9.10mm) | |||
1,391 In Stock | 1 : ¥7.80000 Cut Tape (CT) 3,000 : ¥3.47570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 680 nH | ±20% | 9.8 A | 17A | Shielded | 12mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.071" (1.80mm) | |||
91 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,000 : ¥5.47610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 9.8 A | 14.3A | Shielded | 10.4mOhm | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 6545 | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.177" (4.50mm) | |||
25 In Stock | 1 : ¥372.71000 Tray | Tray | Active | Toroidal | - | 510 µH | ±20% | 9.8 A | 24A | Unshielded | 55mOhm Max | - | - | AEC-Q200 | -40°C ~ 155°C | 100 kHz | Flat Wire | Bolt Mount | Nonstandard | - | 2.362" Dia (60.00mm) | 2.146" (54.50mm) | |||
595 In Stock | 1 : ¥12.56000 Cut Tape (CT) 500 : ¥4.70356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 4.7 µH | ±20% | 9.8 A | 9.2A | Shielded | 15.32mOhm Max | - | 20.1MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.430" L x 0.426" W (10.92mm x 10.82mm) | 0.174" (4.42mm) | |||
400 In Stock | 1 : ¥9.69000 Cut Tape (CT) 400 : ¥5.37310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.4 µH | ±30% | 9.8 A | 12A | Shielded | 9.8mOhm Max | 24 @ 7.96MHz | 80MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
39 In Stock | 1 : ¥213.78000 Tray | Tray | Active | Toroidal | - | 510 µH | ±20% | 9.8 A | 10.5A | Unshielded | 55mOhm Max | - | - | AEC-Q200 | -40°C ~ 155°C | 100 kHz | Flat Wire | Bolt Mount | Nonstandard | - | 2.362" Dia (60.00mm) | 2.146" (54.50mm) |