1.61 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,908 In Stock | 1 : ¥35.14000 Cut Tape (CT) 800 : ¥19.17913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±15% | 1.61 A | 1.61A | Unshielded | 152mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
1,224 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,000 : ¥4.39225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.61 A | 1.1A | Shielded | 133mOhm Max | - | 45MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4818 | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.079" (2.00mm) | |||
515 In Stock | 1 : ¥42.28000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 1.61 A | 950mA | Unshielded | 257mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | - | |||
3,950 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥1.40080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 1.61 A | 2.1A | Shielded | 75mOhm | - | 92MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
800 In Stock | 800 : ¥19.17913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±15% | 1.61 A | 1.61A | Unshielded | 152mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
106 In Stock | 1 : ¥11.33000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.61 A | 1.09A | Shielded | 140mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.039" (1.00mm) | |||
1,986 In Stock | 1 : ¥12.48000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.61 A | 1.09A | Shielded | 140mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.039" (1.00mm) | |||
80 In Stock | 1 : ¥34.23000 Cut Tape (CT) 1,000 : ¥15.13732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Ferrite | 22 µH | ±15% | 1.61 A | 1.61A | Unshielded | 152mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.225" Dia x 0.570" L (5.72mm x 14.48mm) | - | |||
4 In Stock | 1 : ¥16.34000 Cut Tape (CT) 350 : ¥6.70154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 1.61 A | 1.7A | Shielded | 185mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
0 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.95854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 1.61 A | 2.1A | Shielded | 90mOhm Max | - | 92MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 480 : ¥4.02160 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 1.61 A | - | Unshielded | 240mOhm Max | - | 4.2MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 3,800 : ¥11.52067 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 6.2 µH | ±20% | 1.61 A | 1.3A | Shielded | 100mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,900 : ¥11.68470 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±20% | 1.61 A | 966mA | Shielded | 100mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 µH | ±5% | 1.61 A | 1.99A | Unshielded | 110mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 µH | ±10% | 1.61 A | 1.99A | Unshielded | 110mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 µH | ±10% | 1.61 A | 1.99A | Unshielded | 110mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock | 1,000 : ¥15.99089 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 22 µH | ±15% | 1.61 A | 1.61A | Unshielded | 152mOhm Max | - | - | - | -55°C ~ 125°C | - | - | Through Hole | Axial | Axial | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥16.65219 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 22 µH | ±15% | 1.61 A | 1.61A | Unshielded | 152mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.215" Dia x 0.561" L (5.47mm x 14.24mm) | - | |||
0 In Stock | 800 : ¥18.28365 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 22 µH | ±15% | 1.61 A | 1.61A | Unshielded | 152mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥18.92458 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 22 µH | ±10% | 1.61 A | 1.61A | Unshielded | 152mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.225" Dia x 0.570" L (5.72mm x 14.48mm) | - | |||
0 In Stock | 800 : ¥19.52743 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 22 µH | ±10% | 1.61 A | 1.6A | Unshielded | 150mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock | 800 : ¥19.52743 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 22 µH | ±10% | 1.61 A | 1.6A | Unshielded | 150mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥20.82425 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 22 µH | ±10% | 1.61 A | 1.61A | Unshielded | 152mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.225" Dia x 0.570" L (5.72mm x 14.48mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥23.81566 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 1.61 A | 950mA | Unshielded | 257mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | - | |||
0 In Stock Check Lead Time | 800 : ¥23.98023 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 1.61 A | 1.61A | Unshielded | 152mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | 2-SMD | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) |