4922R-17L | |
---|---|
DigiKey Part Number | DN7798TR-ND - Tape & Reel (TR) DN7798CT-ND - Cut Tape (CT) DN7798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4922R-17L |
Description | FIXED IND 22UH 1.61A 152MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.61 A 152mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.61A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 152mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.505" L x 0.240" W (12.82mm x 6.09mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.14000 | ¥35.14 |
10 | ¥29.40800 | ¥294.08 |
25 | ¥26.84920 | ¥671.23 |
50 | ¥23.01540 | ¥1,150.77 |
100 | ¥21.09670 | ¥2,109.67 |
250 | ¥20.45784 | ¥5,114.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥19.17913 | ¥15,343.30 |
1,600 | ¥18.53984 | ¥29,663.74 |
2,400 | ¥17.90055 | ¥42,961.32 |