Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥13.76050 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 100 nH | ±10% | 5.35 A | 13.66A | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 100 nH | ±5% | 5.35 A | 13.66A | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1 µH | ±5% | 3.01 A | 4.32A | Unshielded | 30mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1 µH | ±10% | 3.01 A | 4.32A | Unshielded | 30mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 10 µH | ±5% | 1.06 A | 1.37A | Unshielded | 260mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 10 µH | ±10% | 1.06 A | 1.37A | Unshielded | 260mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 100 µH | ±5% | 370 mA | 430mA | Unshielded | 2.17Ohm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 100 µH | ±10% | 370 mA | 430mA | Unshielded | 2.17Ohm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 120 nH | ±5% | 5.11 A | 12.47A | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 120 nH | ±10% | 5.11 A | 12.47A | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.2 µH | ±5% | 2.88 A | 3.94A | Unshielded | 40mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.2 µH | ±10% | 2.88 A | 3.94A | Unshielded | 40mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 12 µH | ±5% | 1.01 A | 1.25A | Unshielded | 290mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 12 µH | ±10% | 1.01 A | 1.25A | Unshielded | 290mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 150 nH | ±5% | 4.83 A | 11.15A | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 150 nH | ±10% | 4.83 A | 11.15A | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.5 µH | ±5% | 2.72 A | 3.53A | Unshielded | 40mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.5 µH | ±10% | 2.72 A | 3.53A | Unshielded | 40mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 15 µH | ±5% | 960 mA | 1.12A | Unshielded | 320mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 15 µH | ±10% | 960 mA | 1.12A | Unshielded | 320mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 180 nH | ±5% | 4.62 A | 10.18A | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 180 nH | ±10% | 4.62 A | 10.18A | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.8 µH | ±5% | 2.6 A | 3.22A | Unshielded | 40mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.8 µH | ±10% | 2.6 A | 3.22A | Unshielded | 40mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 18 µH | ±5% | 910 mA | 1.02A | Unshielded | 350mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) |