P3519-182K | |
---|---|
DigiKey Part Number | P3519-182K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3519-182K |
Description | FIXED IND 1.8UH 2.6A 40 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Inductor 2.6 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P3519-182K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.22A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.358" L x 0.190" W (9.09mm x 4.83mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥14.27850 | ¥1,427.85 |