Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,110 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,500 : ¥0.52441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 820 mA | 760mA | Shielded | 320mOhm | - | - | AEC-Q200 | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.039" (1.00mm) | |||
37,626 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥1.40080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 640 mA | 800mA | Shielded | 470mOhm | - | 32MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
3,637 In Stock | 1 : ¥1.56000 Cut Tape (CT) 2,000 : ¥0.69784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 640 mA | 800mA | Shielded | 564mOhm Max | - | 32MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
1,906 In Stock | 1 : ¥1.56000 Cut Tape (CT) 2,000 : ¥0.69784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.1 A | 1.8A | Shielded | 144mOhm Max | - | 70MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
2,857 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,500 : ¥0.52441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.2 A | 1.6A | Unshielded | 154.8mOhm Max | - | - | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
2,440 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,500 : ¥0.52441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 1.65 A | 2.2A | Unshielded | 87.6mOhm Max | - | - | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
2,341 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,500 : ¥0.52441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.1 A | 1.1A | Shielded | 175mOhm | - | - | AEC-Q200 | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.039" (1.00mm) | |||
1,909 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,500 : ¥0.52441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1 A | 880mA | Shielded | 250mOhm | - | - | AEC-Q200 | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.039" (1.00mm) | |||
2,470 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,500 : ¥1.07548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 750 mA | 1.1A | Unshielded | 390mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
1,924 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.69784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 650 mA | 950mA | Shielded | 360mOhm Max | - | 40MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
1,875 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥1.07548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 1.65 A | 2.2A | Unshielded | 87.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
3,950 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥1.40080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 1.61 A | 2.1A | Shielded | 75mOhm | - | 92MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
3,562 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥1.40080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 800 mA | 950mA | Shielded | 300mOhm | - | 40MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
3,200 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥1.40080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 1.97 A | 2.5A | Shielded | 65mOhm | - | 110MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
1,778 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥1.40080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.26 A | 1.6A | Shielded | 150mOhm | - | 55MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
2,500 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥1.34693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 900 mA | 1.25A | Unshielded | 272.4mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
606 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,500 : ¥0.67793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 750 mA | 1.1A | Unshielded | 390mOhm Max | - | - | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
548 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,500 : ¥0.52441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 1.4 A | 1.8A | Unshielded | 120mOhm Max | - | - | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
900 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.69784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1 A | 1.6A | Shielded | 180mOhm Max | - | 55MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
171 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥1.07548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.2 A | 1.6A | Unshielded | 154.8mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
723 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.20582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 820 mA | 760mA | Shielded | 320mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.039" (1.00mm) | |||
509 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥1.40080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.04 A | 1.25A | Shielded | 190mOhm | - | 48MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
25 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,500 : ¥0.52441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 680 nH | ±30% | 1.85 A | 1.85A | Shielded | 60mOhm | - | - | AEC-Q200 | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥1.34693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 1.6 A | 1.55A | Shielded | 96mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.51018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 470 nH | ±30% | 2 A | 2.1A | Shielded | 52mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.039" (1.00mm) |