NRV3012T3R3M | |
---|---|
DigiKey Part Number | 587-NRV3012T3R3MTR-ND - Tape & Reel (TR) 587-NRV3012T3R3MCT-ND - Cut Tape (CT) 587-NRV3012T3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRV3012T3R3M |
Description | FIXED IND 3.3UH 1A 180 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRV3012T3R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.69784 | ¥1,395.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.83100 | ¥18.31 |
25 | ¥1.69120 | ¥42.28 |
50 | ¥1.55000 | ¥77.50 |
100 | ¥1.36690 | ¥136.69 |
250 | ¥1.32508 | ¥331.27 |
500 | ¥1.18402 | ¥592.01 |
1,000 | ¥0.95858 | ¥958.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.73200 | ¥17.32 |
25 | ¥1.56320 | ¥39.08 |
50 | ¥1.44980 | ¥72.49 |
100 | ¥1.34310 | ¥134.31 |
250 | ¥1.21440 | ¥303.60 |
500 | ¥1.12508 | ¥562.54 |
1,000 | ¥1.04215 | ¥1,042.15 |