NRV2012T2R2MGF | |
---|---|
DigiKey Part Number | 587-4703-2-ND - Tape & Reel (TR) 587-4703-1-ND - Cut Tape (CT) 587-4703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRV2012T2R2MGF |
Description | FIXED IND 2.2UH 1.2A 154.8 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 154.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 154.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.37900 | ¥13.79 |
25 | ¥1.27080 | ¥31.77 |
50 | ¥1.16580 | ¥58.29 |
100 | ¥1.02790 | ¥102.79 |
250 | ¥0.99568 | ¥248.92 |
500 | ¥0.88978 | ¥444.89 |
1,000 | ¥0.72033 | ¥720.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.52441 | ¥1,311.03 |