NRV2010TR68NGF | |
---|---|
DigiKey Part Number | 587-4290-2-ND - Tape & Reel (TR) 587-4290-1-ND - Cut Tape (CT) 587-4290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRV2010TR68NGF |
Description | FIXED IND 680NH 1.85A 60MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 1.85 A 60mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.67500 | ¥16.75 |
25 | ¥1.54360 | ¥38.59 |
50 | ¥1.41540 | ¥70.77 |
100 | ¥1.24790 | ¥124.79 |
250 | ¥1.20980 | ¥302.45 |
500 | ¥1.08106 | ¥540.53 |
1,000 | ¥0.87508 | ¥875.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.52441 | ¥1,311.03 |