1.85 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,570 In Stock | 1 : ¥6.81000 Cut Tape (CT) 400 : ¥3.77713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 1.85 A | 1.9A | Shielded | 270mOhm Max | 24 @ 796kHz | 4.1MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
14,076 In Stock | 1 : ¥2.22000 Cut Tape (CT) 4,000 : ¥0.87944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 22 nH | ±10% | 1.85 A | 3A | Shielded | 44mOhm | - | 1GHz | - | - | - | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | |||
5,338 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥1.06810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 1.85 A | 1.67A | Shielded | 137mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
9,724 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.36796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 1.85 A | 2.3A | Shielded | 140mOhm Max | - | 21MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.146" (3.70mm) | |||
7,261 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.72471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 1.85 A | 2.2A | Shielded | 81mOhm | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
6,721 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥1.83497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 nH | ±5% | 1.85 A | - | Unshielded | 40mOhm Max | - | 2.2GHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,998 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,000 : ¥3.96566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±30% | 1.85 A | 1.6A | Shielded | 99mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.118" (3.00mm) | |||
3,005 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,500 : ¥6.07525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 1.85 A | 2.4A | Shielded | 81mOhm | - | 16MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 6045 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
1,505 In Stock | 1 : ¥13.55000 Cut Tape (CT) 750 : ¥6.23025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.85 A | 2.1A | Shielded | 75mOhm Max | - | 10MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
650 In Stock | 1 : ¥17.49000 Cut Tape (CT) 1,000 : ¥10.63991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.85 A | 2.5A | Shielded | 87mOhm Max | - | 16.1MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7345 | 0.291" L x 0.287" W (7.40mm x 7.30mm) | 0.177" (4.50mm) | |||
2,519 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.62586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 1 µH | ±20% | 1.85 A | 2.35A | Shielded | 72mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
4,140 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.31094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 1.85 A | 3.4A | Shielded | 40mOhm | - | 49MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
2,410 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.12885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 1.85 A | 3.7A | Shielded | 52mOhm Max | - | 49MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
1,943 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥3.53888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 1.85 A | 2.07A | Shielded | 97.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
2,395 In Stock | 1 : ¥7.88000 Cut Tape (CT) 800 : ¥3.86200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±30% | 1.85 A | 1.9A | Shielded | 78mOhm | 22 @ 2.52MHz | 11MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
7,937 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥5.29533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.7 µH | ±20% | 1.85 A | 1.66A | Shielded | 80mOhm | - | 121MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
2,170 In Stock | 1 : ¥11.25000 Cut Tape (CT) 400 : ¥4.38670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 150 µH | ±10% | 1.85 A | 1.9A | Shielded | 270mOhm Max | 24 @ 796kHz | 4.1MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 1280 | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
5,609 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,000 : ¥5.38736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±20% | 1.85 A | 2.45A | Shielded | 93mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.232" W (6.00mm x 5.90mm) | 0.118" (3.00mm) | |||
182 In Stock | 1 : ¥12.48000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 1.85 A | 2.1A | Unshielded | 50mOhm Max | - | 27.7MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
551 In Stock | 1 : ¥15.68000 Cut Tape (CT) 750 : ¥7.22660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.85 A | 2.1A | Shielded | 75mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
7,801 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.25881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 1.85 A | 1.7A | Shielded | 56mOhm | 15 @ 1MHz | 130MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
510 In Stock | 1 : ¥15.76000 Cut Tape (CT) 550 : ¥10.31973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.85 A | 1.55A | Shielded | 85mOhm Max | - | 55MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.047" (1.20mm) | |||
1,554 In Stock | 1 : ¥20.61000 Cut Tape (CT) 1,000 : ¥13.57902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 10 µH | ±20% | 1.85 A | 2.2A | Shielded | 126mOhm Max | - | 34.1MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 4 Lead | 7332 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.138" (3.50mm) | |||
2,990 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.62586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal | 1 µH | ±20% | 1.85 A | 2.35A | Unshielded | 72mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
3,000 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.70580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal | 1 µH | ±20% | 1.85 A | 2.35A | Unshielded | 72mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) |