Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥5.42000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 6.33 A | - | Unshielded | 20mOhm Max | - | 21MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
525 In Stock | 1 : ¥7.72000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 1.98 A | - | Unshielded | 160mOhm Max | - | 5.8MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
481 In Stock | 1 : ¥7.72000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 1.1 A | - | Unshielded | 600mOhm Max | - | 2.9MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
494 In Stock | 1 : ¥7.72000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1.5 mH | ±10% | 510 mA | - | Unshielded | 2.5Ohm Max | - | 1.3MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
458 In Stock | 1 : ¥7.72000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 620 mA | - | Unshielded | 1.55Ohm Max | - | 1.6MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
343 In Stock | 1 : ¥7.72000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 2.79 A | - | Unshielded | 84mOhm Max | - | 8.3MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
279 In Stock | 1 : ¥7.72000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 390 µH | ±10% | 1 A | - | Unshielded | 640mOhm Max | - | 2.8MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
158 In Stock | 1 : ¥7.72000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±10% | 420 mA | - | Unshielded | 4.26Ohm Max | - | 1.1MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
32 In Stock | 1 : ¥7.72000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 1.32 A | - | Unshielded | 350mOhm Max | - | 3.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
750 In Stock | 1 : ¥7.72000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±10% | 290 mA | - | Unshielded | 8.23Ohm Max | - | 800kHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
480 In Stock | 1 : ¥7.72000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 3.3 mH | ±10% | 350 mA | - | Unshielded | 5.63Ohm Max | - | 1MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
470 In Stock | 1 : ¥7.72000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 200 mA | - | Unshielded | 19.3Ohm Max | - | 500kHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
418 In Stock | 1 : ¥7.72000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 4.52 A | - | Unshielded | 39mOhm Max | - | 12MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
329 In Stock | 1 : ¥7.72000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 18 mH | ±10% | 160 mA | - | Unshielded | 34.1Ohm Max | - | 300kHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥7.72000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 3.39 A | - | Unshielded | 59mOhm Max | - | 10.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥7.72000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 900 mA | - | Unshielded | 770mOhm Max | - | 2.6MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥7.72000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1.2 mH | ±10% | 570 mA | - | Unshielded | 2.2Ohm Max | - | 1.4MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 480 : ¥4.02160 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 5.28 A | - | Unshielded | 24mOhm Max | - | 15.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 480 : ¥4.02160 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 1.61 A | - | Unshielded | 240mOhm Max | - | 4.2MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 480 : ¥4.02160 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1.8 mH | ±10% | 470 mA | - | Unshielded | 3.65Ohm Max | - | 1.2MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 480 : ¥4.02160 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 2.7 mH | ±10% | 380 mA | - | Unshielded | 5.41Ohm Max | - | 1MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 480 : ¥4.02160 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±10% | 3.08 A | - | Unshielded | 79mOhm Max | - | 9.4MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 480 : ¥4.02160 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 5.6 mH | ±10% | 270 mA | - | Unshielded | 9.45Ohm Max | - | 700kHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 480 : ¥4.02160 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 2.38 A | - | Unshielded | 110mOhm Max | - | 6.8MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 480 : ¥4.02160 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 760 mA | - | Unshielded | 1.09Ohm Max | - | 2MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.433" Dia (11.00mm) | 0.413" (10.50mm) |