6100-331K-RC | |
---|---|
DigiKey Part Number | 118-6100-331K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 6100-331K-RC |
Description | FIXED IND 330UH 1.1A 0.6OHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 600mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 6100-331K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.50200 | ¥65.02 |
25 | ¥5.91440 | ¥147.86 |
40 | ¥5.56000 | ¥222.40 |
160 | ¥4.61288 | ¥738.06 |
320 | ¥4.25831 | ¥1,362.66 |
480 | ¥4.02160 | ¥1,930.37 |
960 | ¥3.66679 | ¥3,520.12 |
2,400 | ¥3.54852 | ¥8,516.45 |