Cornell Dubilier Knowles Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,491 In Stock 63,000 Factory | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥1.89143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 0.1 µF | ±20% | 12V | 16V | Acrylic, Metallized | - | -40°C ~ 85°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.047" (1.20mm) | Solder Pads | - | General Purpose | - | Low ESR | |||
7,950 In Stock 32,000 Factory | 1 : ¥8.78000 Cut Tape (CT) 2,000 : ¥3.23393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 1 µF | ±20% | 12V | 10V | Acrylic, Metallized | - | -40°C ~ 85°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.055" (1.40mm) | Solder Pads | - | General Purpose | - | Low ESR | |||
22,971 In Stock | 1 : ¥8.95000 Cut Tape (CT) 2,000 : ¥3.29209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 0.47 µF | ±20% | 12V | 16V | Acrylic, Metallized | - | -40°C ~ 85°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.063" (1.60mm) | Solder Pads | - | General Purpose | - | Low ESR | |||
1,560 In Stock 6,000 Factory | 1 : ¥9.11000 Cut Tape (CT) 2,000 : ¥4.26040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 1 µF | ±20% | 12V | 16V | Acrylic, Metallized | - | -40°C ~ 85°C | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.063" (1.60mm) | Solder Pads | - | General Purpose | - | Low ESR | |||
17,460 In Stock | 1 : ¥12.97000 Bulk | Bulk | Active | 3.3 µF | ±10% | 63V | 100V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.728" L x 0.335" W (18.50mm x 8.50mm) | 0.650" (16.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
336 In Stock 2,400 Factory | 1 : ¥23.64000 Bulk | Bulk | Active | 10000 pF | ±10% | 140V | 200V | Polyester | - | -55°C ~ 85°C | Through Hole | Radial | 0.799" L x 0.252" W (20.30mm x 6.40mm) | 0.579" (14.70mm) | PC Pins | 0.375" (9.52mm) | Audio; DC Link, DC Filtering | - | - | |||
12,160 In Stock 66,400 Factory | 1 : ¥26.76000 Bulk | Bulk | Active | 0.1 µF | ±20% | 275V | - | Polyester, Metallized | - | -40°C ~ 100°C | Through Hole | Radial | 0.669" L x 0.315" W (17.00mm x 8.00mm) | 0.610" (15.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
382 In Stock 200 Factory | 1 : ¥27.67000 Bulk | Bulk | Active | 0.33 µF | ±10% | 250V | 630V | Polyester, Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.024" L x 0.315" W (26.00mm x 8.00mm) | 0.748" (19.00mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
5,118 In Stock 6,600 Factory | 1 : ¥30.62000 Bulk | Bulk | Active | 10000 pF | ±10% | 500V | 3000V (3kV) | Polypropylene (PP), Metallized | 60 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.453" Dia x 1.339" L (11.50mm x 34.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
480 In Stock | 1 : ¥40.23000 Bulk | Bulk | Active | 0.1 µF | ±10% | 500V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 9 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.610" Dia x 1.339" L (15.50mm x 34.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
1,824 In Stock | 1 : ¥46.47000 Bulk | Bulk | Active | 0.1 µF | ±10% | 200V | 400V | Polyester, Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 0.882" L x 0.472" W (22.40mm x 12.00mm) | 0.763" (19.37mm) | PC Pins | 0.732" (18.60mm) | General Purpose | - | - | |||
2,470 In Stock 11,850 Factory | 1 : ¥49.09000 Bulk | Bulk | Active | 0.1 µF | ±10% | 500V | 2000V (2kV) | Polypropylene (PP), Metallized | 7 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.827" Dia x 1.339" L (21.00mm x 34.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
215 In Stock 250 Factory | 1 : ¥50.16000 Bulk | Bulk | Active | 0.068 µF | ±10% | 500V | 3000V (3kV) | Polypropylene (PP), Metallized | 12 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.748" Dia x 1.811" L (19.00mm x 46.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
15,567 In Stock 1,440 Factory | 1 : ¥57.80000 Bulk | Bulk | Active | 10 µF | ±10% | 250V | 400V | Polypropylene (PP), Metallized | 6.3 mOhms | -40°C ~ 85°C | Through Hole | Axial | 1.063" Dia x 2.165" L (27.00mm x 55.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
4,911 In Stock 6,000 Factory | 1 : ¥62.07000 Bulk | Bulk | Active | 0.5 µF | ±10% | 250V | 500V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 0.449" L x 0.280" W (11.40mm x 7.10mm) | 0.539" (13.70mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | - | Low ESR; Low ESL; Long Life | |||
855 In Stock 650 Factory | 1 : ¥69.21000 Bulk | Bulk | Active | 0.22 µF | ±10% | 500V | 1600V (1.6kV) | Polypropylene (PP), Metallized | 7 mOhms | -55°C ~ 105°C | Through Hole | Axial | 1.004" Dia x 1.339" L (25.50mm x 34.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
1,353 In Stock 425 Factory | 1 : ¥79.47000 Bulk | Bulk | Active | 0.15 µF | ±10% | 500V | 3000V (3kV) | Polypropylene (PP), Metallized | 8 mOhms | -55°C ~ 105°C | Through Hole | Axial | 1.063" Dia x 1.811" L (27.00mm x 46.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
453 In Stock | 1 : ¥97.53000 Bulk | Bulk | Active | 10 µF | ±10% | 160V | 250V | Polyester, Metallized | - | -55°C ~ 125°C | Through Hole | Axial | 1.063" W, 0.630" T x 1.929" L (27.00mm, 16.00mm x 49.00mm) | - | PC Pins | - | General Purpose | - | Long Life | |||
541 In Stock 2,325 Factory | 1 : ¥175.53000 Bulk | Bulk | Active | 1 µF | ±10% | 500V | 2000V (2kV) | Polypropylene (PP), Metallized | 5 mOhms | -55°C ~ 105°C | Through Hole | Axial | 1.614" Dia x 2.126" L (41.00mm x 54.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
327 In Stock | 1 : ¥198.43000 Bulk | Bulk | Active | 4.7 µF | ±10% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 15 mOhms | -55°C ~ 105°C | Through Hole | Radial, Can | 1.378" Dia (35.00mm) | 2.134" (54.20mm) | PC Pins | 0.500" (12.70mm) | - | - | Low ESR | |||
785 In Stock | 1 : ¥212.88000 Bulk | Bulk | Active | 30 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 9 mOhms | -55°C ~ 105°C | Through Hole | Radial, Can | 1.378" Dia (35.00mm) | 2.134" (54.20mm) | PC Pins | 0.500" (12.70mm) | - | - | Low ESR | |||
3,581 In Stock 4,764 Factory | 1 : ¥214.85000 Bulk | Bulk | Active | 100 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 1.3 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.559" (65.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
320 In Stock | 1 : ¥243.75000 Bulk | Bulk | Active | 30 µF | ±10% | - | 400V | Polypropylene (PP), Metallized | 6 mOhms | -55°C ~ 105°C | Through Hole | Radial, Can | 1.378" Dia (35.00mm) | 2.134" (54.20mm) | PC Pins | 0.500" (12.70mm) | - | - | Low ESR | |||
321 In Stock 20 Factory | 1 : ¥251.22000 Bulk | Bulk | Active | 0.5 µF | ±10% | 2000Vpk (2KVPK) | - | Paper, Metallized | - | -40°C ~ 80°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 2.690" (68.33mm) | Threaded, Male | 0.810" (20.57mm) | Commutation; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
167 In Stock | 1 : ¥306.31000 Tube | Tube | Active | 4.7 µF | ±10% | - | 100V | Polymer, Metallized | 6 mOhms | -55°C ~ 125°C | Surface Mount | 6-SMD, Gull Wing | 0.524" L x 0.500" W (13.30mm x 12.70mm) | 0.252" (6.40mm) | Gull Wing | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL |