940C12P1K-F | |
---|---|
DigiKey Part Number | 338-1158-ND |
Manufacturer | |
Manufacturer Product Number | 940C12P1K-F |
Description | CAP FILM 0.1UF 10% 1.2KVDC AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C12P1K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.610" Dia x 1.339" L (15.50mm x 34.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
25 | ¥33.78160 | ¥844.54 |
50 | ¥31.36800 | ¥1,568.40 |
100 | ¥25.89860 | ¥2,589.86 |
500 | ¥22.52080 | ¥11,260.40 |
1,000 | ¥20.91218 | ¥20,912.18 |
2,500 | ¥20.51003 | ¥51,275.08 |