940C30S1K-F | |
---|---|
DigiKey Part Number | 338-1183-ND |
Manufacturer | |
Manufacturer Product Number | 940C30S1K-F |
Description | CAP FILM 10000PF 10% 3KVDC AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 500V 3000V (3kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C30S1K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 60 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" Dia x 1.339" L (11.50mm x 34.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
25 | ¥23.18760 | ¥579.69 |
50 | ¥21.21420 | ¥1,060.71 |
100 | ¥18.25450 | ¥1,825.45 |
500 | ¥14.30772 | ¥7,153.86 |
1,000 | ¥13.32090 | ¥13,320.90 |
2,500 | ¥12.82759 | ¥32,068.98 |
5,000 | ¥12.58089 | ¥62,904.45 |