Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
167 In Stock | 1 : ¥306.31000 Tube | Tube | Active | 4.7 µF | ±10% | - | 100V | Polymer, Metallized | 6 mOhms | -55°C ~ 125°C | Surface Mount | 6-SMD, Gull Wing | 0.524" L x 0.500" W (13.30mm x 12.70mm) | 0.252" (6.40mm) | Gull Wing | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
150 In Stock | 1 : ¥306.31000 Tube | Tube | Active | 4.7 µF | ±10% | - | 100V | Polymer, Metallized | 6 mOhms | -55°C ~ 125°C | Through Hole | 6-DIP | 0.524" L x 0.500" W (13.30mm x 12.70mm) | 0.250" (6.35mm) | PC Pins | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
260 In Stock | 1 : ¥260.09000 Tube | Tube | Active | 0.47 µF | ±10% | - | 400V | Polymer, Metallized | 11 mOhms | -55°C ~ 125°C | Surface Mount | 6-SMD, Gull Wing | 0.701" L x 0.460" W (17.80mm x 11.70mm) | 0.319" (8.10mm) | Gull Wing | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
49 In Stock | 1 : ¥517.38000 Tube | Tube | Active | 10 µF | ±10% | - | 50V | Polymer, Metallized | 3 mOhms | -55°C ~ 125°C | Surface Mount | 10-SMD, Gull Wing | 0.618" L x 0.500" W (15.70mm x 12.70mm) | 0.319" (8.10mm) | Gull Wing | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
222 In Stock | 1 : ¥256.64000 Tube | Tube | Active | 0.47 µF | ±10% | - | 500V | Polymer, Metallized | 11 mOhms | -55°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 0.701" L x 0.625" W (17.80mm x 15.90mm) | 0.319" (8.10mm) | Gull Wing | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
196 In Stock 1,000 Factory | 1 : ¥400.23000 Tube | Tube | Active | 10 µF | ±10% | - | 50V | Polymer, Metallized | 3 mOhms | -55°C ~ 125°C | Surface Mount | 10-SMD, Gull Wing | 0.618" L x 0.500" W (15.70mm x 12.70mm) | 0.320" (8.12mm) | Gull Wing | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
56 In Stock 1,500 Factory | 1 : ¥426.08000 Bulk | Bulk | Active | 10 µF | ±10% | - | 50V | Polymer, Metallized | 3 mOhms | -55°C ~ 125°C | Through Hole | 10-DIP | 0.618" L x 0.500" W (15.70mm x 12.70mm) | 0.319" (8.10mm) | PC Pins | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
199 In Stock | 1 : ¥479.62000 Tube | Tube | Active | 10 µF | ±10% | - | 100V | Polymer, Metallized | 3 mOhms | -55°C ~ 125°C | Surface Mount | 14-SMD, Gull Wing | 0.995" L x 0.500" W (25.30mm x 12.70mm) | 0.250" (6.35mm) | Gull Wing | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
200 In Stock 800 Factory | 1 : ¥134.80000 Tube | Tube | Active | 0.33 µF | ±10% | - | 400V | Polymer, Metallized | 12 mOhms | -55°C ~ 125°C | Surface Mount | 6-SMD, Gull Wing | 0.701" L x 0.433" W (17.80mm x 11.00mm) | 0.319" (8.10mm) | Gull Wing | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
29 In Stock 1,000 Factory | 1 : ¥517.22000 Tube | Tube | Active | 20 µF | ±10% | - | 50V | Polyester, Metallized | 2.5 mOhms | -55°C ~ 125°C | Surface Mount | 18-SMD, Gull Wing | 1.150" L x 0.500" W (29.20mm x 12.70mm) | 0.379" (9.62mm) | Gull Wing | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
115 In Stock | 1 : ¥515.49000 Tube | Tube | Active | 10 µF | ±10% | - | 50V | Polymer, Metallized | 3 mOhms | -55°C ~ 125°C | Through Hole | 10-DIP | 0.618" L x 0.500" W (15.70mm x 12.70mm) | 0.319" (8.10mm) | PC Pins | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
100 In Stock | 1 : ¥735.52000 Tube | Tube | Active | 20 µF | ±10% | - | 50V | Polyester, Metallized | 2.5 mOhms | -55°C ~ 125°C | Surface Mount | 18-SMD, Gull Wing | 1.150" L x 0.500" W (29.20mm x 12.70mm) | 0.379" (9.62mm) | Gull Wing | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
196 In Stock | 1 : ¥302.04000 Tube | Tube | Active | 4 µF | ±10% | - | 100V | Polymer, Metallized | 7 mOhms | -55°C ~ 125°C | Surface Mount | 6-SMD, Gull Wing | 0.500" L x 0.449" W (12.70mm x 11.40mm) | 0.250" (6.35mm) | Gull Wing | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
200 In Stock | 1 : ¥378.39000 Tube | Tube | Active | 1 µF | ±10% | - | 500V | Polymer, Metallized | 8 mOhms | -55°C ~ 125°C | Surface Mount | 16-SMD, Gull Wing | 1.134" L x 0.701" W (28.80mm x 17.80mm) | 0.319" (8.10mm) | Gull Wing | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
100 In Stock 100 Factory | 1 : ¥378.39000 Tube | Tube | Active | 1 µF | ±10% | - | 500V | Polymer, Metallized | 8 mOhms | -55°C ~ 125°C | Surface Mount | 16-SMD, Gull Wing | 1.134" L x 0.701" W (28.80mm x 17.80mm) | 0.319" (8.10mm) | Gull Wing | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
65 In Stock 300 Factory | 1 : ¥362.58000 Bulk | Bulk | Active | 1 µF | ±10% | - | 400V | Polymer, Metallized | 8 mOhms | -55°C ~ 125°C | Through Hole | 14-DIP | 0.882" L x 0.700" W (22.40mm x 17.80mm) | 0.319" (8.10mm) | PC Pins | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
75 In Stock | 1 : ¥120.93000 Tube | Tube | Active | 2 µF | ±10% | - | 100V | Polymer, Metallized | 9 mOhms | -55°C ~ 125°C | Surface Mount | 6-SMD, Gull Wing | 0.500" L x 0.449" W (12.70mm x 11.40mm) | 0.252" (6.40mm) | Gull Wing | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
6 In Stock 700 Factory | 1 : ¥178.78000 Bulk | Bulk | Active | 1 µF | ±10% | - | 400V | Polymer, Metallized | 8 mOhms | -55°C ~ 125°C | Surface Mount | 14-SMD, Gull Wing | 0.882" L x 0.700" W (22.40mm x 17.80mm) | 0.319" (8.10mm) | Gull Wing | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
97 In Stock 200 Factory | 1 : ¥395.22000 Tube | Tube | Active | 10 µF | ±10% | - | 100V | Polymer, Metallized | 3 mOhms | -55°C ~ 125°C | Surface Mount | 14-SMD, Gull Wing | 0.995" L x 0.500" W (25.30mm x 12.70mm) | 0.252" (6.40mm) | Gull Wing | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
98 In Stock | 1 : ¥206.07000 Bulk | Bulk | Active | 4 µF | ±10% | - | 100V | Polymer, Metallized | 7 mOhms | -55°C ~ 125°C | Through Hole | 6-DIP | 0.500" L x 0.449" W (12.70mm x 11.40mm) | 0.252" (6.40mm) | PC Pins | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
98 In Stock | 1 : ¥211.24000 Tube | Tube | Active | 0.47 µF | ±10% | - | 500V | Polymer, Metallized | 11 mOhms | -55°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 0.701" L x 0.625" W (17.80mm x 15.90mm) | 0.319" (8.10mm) | Gull Wing | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
100 In Stock | 1 : ¥306.31000 Tube | Tube | Active | 4.7 µF | ±10% | - | 100V | Polymer, Metallized | 6 mOhms | -55°C ~ 125°C | Through Hole | 6-DIP | 0.524" L x 0.500" W (13.30mm x 12.70mm) | 0.252" (6.40mm) | PC Pins | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 100 : ¥216.38420 Tube | Tube | Active | 0.47 µF | ±10% | - | 400V | Polymer, Metallized | 11 mOhms | -55°C ~ 125°C | Through Hole | 6-DIP | 0.701" L x 0.460" W (17.80mm x 11.70mm) | 0.319" (8.10mm) | PC Pins | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 1 : ¥437.64000 Bulk | Bulk | Active | 1 µF | ±10% | - | 500V | Polymer, Metallized | 8 mOhms | -55°C ~ 125°C | Through Hole | 16-DIP | 1.134" L x 0.701" W (28.80mm x 17.80mm) | 0.319" (8.10mm) | PC Pins | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 100 : ¥182.74200 Tube | Tube | Active | 1 µF | ±10% | - | 250V | Polymer, Metallized | 12 mOhms | -55°C ~ 125°C | Through Hole | 6-DIP | - | 0.299" (7.60mm) | PC Pins | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL |