FCA0805C104M-J2 | |
---|---|
DigiKey Part Number | 338-2772-2-ND - Tape & Reel (TR) 338-2772-1-ND - Cut Tape (CT) 338-2772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCA0805C104M-J2 |
Description | CAP FILM 0.1UF 20% 16VDC 0805 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 12V 16V Acrylic, Metallized 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCA0805C104M-J2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 12V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.19500 | ¥41.95 |
50 | ¥3.53020 | ¥176.51 |
100 | ¥2.87510 | ¥287.51 |
500 | ¥2.39578 | ¥1,197.89 |
1,000 | ¥2.01756 | ¥2,017.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89143 | ¥5,674.29 |
6,000 | ¥1.76533 | ¥10,591.98 |
9,000 | ¥1.70228 | ¥15,320.52 |
15,000 | ¥1.67706 | ¥25,155.90 |
30,000 | ¥1.63924 | ¥49,177.20 |