FCA1206C474M-H3 | |
---|---|
DigiKey Part Number | 338-2776-2-ND - Tape & Reel (TR) 338-2776-1-ND - Cut Tape (CT) 338-2776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCA1206C474M-H3 |
Description | CAP FILM 0.47UF 20% 16VDC 1206 |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 12V 16V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCA1206C474M-H3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 12V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥6.69900 | ¥66.99 |
50 | ¥6.11460 | ¥305.73 |
100 | ¥5.00880 | ¥500.88 |
500 | ¥3.99752 | ¥1,998.76 |
1,000 | ¥3.52726 | ¥3,527.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.29209 | ¥6,584.18 |
4,000 | ¥3.17453 | ¥12,698.12 |
10,000 | ¥3.05695 | ¥30,569.50 |
14,000 | ¥2.99816 | ¥41,974.24 |