470 pF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,465 In Stock | 1 : ¥4.43000 Cut Tape (CT) 4,000 : ¥1.13702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 pF | ±2% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.033" (0.85mm) | Solder Pads | - | General Purpose | - | - | |||
13,727 In Stock | 1 : ¥2.71000 Bulk | - | Bulk | Active | 470 pF | ±10% | 220V | 400V | Polypropylene (PP) | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.177" W (7.20mm x 4.50mm) | 0.236" (6.00mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | ||
3,573 In Stock | 1 : ¥2.96000 Bulk | - | Bulk | Active | 470 pF | ±5% | 220V | 400V | Polypropylene (PP) | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.177" W (7.20mm x 4.50mm) | 0.236" (6.00mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | ||
9,637 In Stock | 1 : ¥3.04000 Bulk | - | Bulk | Active | 470 pF | ±5% | 250V | 630V | Polypropylene (PP) | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.177" W (7.20mm x 4.50mm) | 0.236" (6.00mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | ||
17,071 In Stock | 1 : ¥4.19000 Bulk | - | Bulk | Active | 470 pF | ±10% | 40V | 63V | Polypropylene (PP) | - | -55°C ~ 100°C | Through Hole | Radial | 0.181" L x 0.098" W (4.60mm x 2.50mm) | 0.276" (7.00mm) | PC Pins | 0.098" (2.50mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | ||
8,448 In Stock | 1 : ¥4.27000 Cut Tape (CT) 4,000 : ¥1.09782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 pF | ±5% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.033" (0.85mm) | Solder Pads | - | General Purpose | - | - | |||
7,176 In Stock | 1 : ¥4.60000 Bulk | - | Bulk | Active | 470 pF | ±5% | 250V | 1000V (1kV) | Polypropylene (PP) | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.217" W (7.20mm x 5.50mm) | 0.276" (7.00mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | ||
14,740 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.19992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 pF | ±5% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.043" (1.10mm) | Solder Pads | - | General Purpose | - | - | |||
2,471 In Stock | 1 : ¥4.93000 Bulk | - | Bulk | Active | 470 pF | ±5% | 40V | 63V | Polypropylene (PP) | - | -55°C ~ 100°C | Through Hole | Radial | 0.181" L x 0.098" W (4.60mm x 2.50mm) | 0.276" (7.00mm) | PC Pins | 0.098" (2.50mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | ||
13,769 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.23544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 pF | ±2% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.043" (1.10mm) | Solder Pads | - | General Purpose | - | - | |||
3,890 In Stock | 1 : ¥5.25000 Bulk | - | Bulk | Active | 470 pF | ±5% | 300V | 630V | Polypropylene (PP) | - | -55°C ~ 100°C | Through Hole | Radial | 0.394" L x 0.118" W (10.00mm x 3.00mm) | 0.335" (8.50mm) | PC Pins | 0.295" (7.50mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | ||
6,591 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | 470 pF | ±5% | 400V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.394" L x 0.118" W (10.00mm x 3.00mm) | 0.319" (8.10mm) | PC Pins | 0.295" (7.50mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,148 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | 470 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.197" W (18.00mm x 5.00mm) | 0.437" (11.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
305 In Stock | 1 : ¥8.70000 Bulk | - | Bulk | Active | 470 pF | ±5% | 700V | 4000V (4kV) | Polypropylene (PP), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 1.043" L x 0.197" W (26.50mm x 5.00mm) | 0.551" (14.00mm) | PC Pins | 0.886" (22.50mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | ||
6,635 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | 470 pF | ±5% | 40V | 63V | Polypropylene (PP) | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.177" W (7.20mm x 4.50mm) | 0.236" (6.00mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
1,878 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | 470 pF | ±5% | 250V | 630V | Polypropylene (PP) | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.177" W (7.20mm x 4.50mm) | 0.236" (6.00mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
417 In Stock | 1 : ¥10.02000 Bulk | Bulk | Active | 470 pF | ±2.5% | 63V | 100V | Polypropylene (PP) | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.177" W (7.20mm x 4.50mm) | 0.236" (6.00mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
363 In Stock | 1 : ¥11.25000 Bulk | Bulk | Active | 470 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP) | - | -55°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.217" W (18.00mm x 5.50mm) | 0.413" (10.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
284 In Stock | 1 : ¥25.37000 Bulk | Bulk | Active | 470 pF | ±1% | 250V | 630V | Polypropylene (PP) | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.177" W (7.20mm x 4.50mm) | 0.236" (6.00mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
1,432 In Stock | 1 : ¥29.23000 Bulk | Bulk | Active | 470 pF | ±1% | 250V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 100°C | Through Hole | Axial | 0.197" Dia x 0.433" L (5.00mm x 11.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Pulse, DV/DT | - | - | |||
3,660 In Stock | 1 : ¥5.17000 Box | Box | Active | 470 pF | ±5% | 250V | 400V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.394" L x 0.157" W (10.00mm x 4.00mm) | 0.315" (8.00mm) | PC Pins | 0.295" (7.50mm) | High Frequency, Switching | - | - | |||
1,062 In Stock | 1 : ¥5.17000 Bag | Bag | Active | 470 pF | ±5% | 600V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.394" L x 0.157" W (10.00mm x 4.00mm) | 0.315" (8.00mm) | PC Pins | 0.295" (7.50mm) | High Frequency, Switching | - | - | |||
9,971 In Stock | 1 : ¥5.25000 Bulk | - | Bulk | Active | 470 pF | ±5% | 300V | 1000V (1kV) | Polypropylene (PP) | - | -55°C ~ 100°C | Through Hole | Radial | 0.394" L x 0.118" W (10.00mm x 3.00mm) | 0.335" (8.50mm) | PC Pins | 0.295" (7.50mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | ||
7,220 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | 470 pF | ±5% | 500V | 2000V (2kV) | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.197" W (18.00mm x 5.00mm) | 0.433" (11.00mm) | PC Pins | 0.591" (15.00mm) | Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,320 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | 470 pF | ±5% | 63V | 100V | Polypropylene (PP) | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.177" W (7.20mm x 4.50mm) | 0.236" (6.00mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - |