Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,514 In Stock | 1 : ¥7.72000 Box | Box | Active | 270 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP) | -55°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.217" W (18.00mm x 5.50mm) | 0.413" (10.50mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
363 In Stock | 1 : ¥11.25000 Bulk | Bulk | Active | 470 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP) | -55°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.217" W (18.00mm x 5.50mm) | 0.413" (10.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
714 In Stock | 1 : ¥18.88000 Box | Box | Active | 10000 pF | ±5% | 650V | 1600V (1.6kV) | Polypropylene (PP) | -55°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.335" W (18.00mm x 8.50mm) | 0.630" (16.00mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
8,279 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | 1000 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP) | -55°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.217" W (18.00mm x 5.50mm) | 0.413" (10.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
4,055 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | 100 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP) | -55°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.217" W (18.00mm x 5.50mm) | 0.413" (10.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
3,691 In Stock | 1 : ¥10.67000 Box | Box | Active | 150 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP) | -55°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.217" W (18.00mm x 5.50mm) | 0.413" (10.50mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
4,361 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | 330 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP) | -55°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.217" W (18.00mm x 5.50mm) | 0.413" (10.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
3,972 In Stock | 1 : ¥11.00000 Bulk | Bulk | Active | 220 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP) | -55°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.217" W (18.00mm x 5.50mm) | 0.413" (10.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
324 In Stock | 1 : ¥12.97000 Bulk | Bulk | Active | 1500 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP) | -55°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.256" W (18.00mm x 6.50mm) | 0.492" (12.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
610 In Stock | 1 : ¥14.37000 Box | Box | Active | 2200 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP) | -55°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.335" W (18.00mm x 8.50mm) | 0.630" (16.00mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
154 In Stock | 1 : ¥14.86000 Box | Box | Active | 4700 pF | ±5% | 650V | 1600V (1.6kV) | Polypropylene (PP) | -55°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.256" W (18.00mm x 6.50mm) | 0.492" (12.50mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
99 In Stock | 1 : ¥14.12000 Bulk | Bulk | Active | 3300 pF | ±5% | 650V | 1600V (1.6kV) | Polypropylene (PP) | -55°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.256" W (18.00mm x 6.50mm) | 0.492" (12.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - |