FKP0C004700B00JSSD | |
---|---|
DigiKey Part Number | 1928-1037-ND |
Manufacturer | |
Manufacturer Product Number | FKP0C004700B00JSSD |
Description | CAP FILM 470PF 5% 63VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP0C004700B00JSSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.181" L x 0.098" W (4.60mm x 2.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.098" (2.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.54700 | ¥35.47 |
50 | ¥3.10340 | ¥155.17 |
100 | ¥2.52860 | ¥252.86 |
500 | ¥2.06888 | ¥1,034.44 |
1,000 | ¥2.02363 | ¥2,023.63 |