FKP2J004701D00JSC9 | |
---|---|
DigiKey Part Number | 1928-1278-ND |
Manufacturer | |
Manufacturer Product Number | FKP2J004701D00JSC9 |
Description | CAP FILM 470PF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 250V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2J004701D00JSC9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.06100 | ¥20.61 |
50 | ¥1.63860 | ¥81.93 |
100 | ¥1.35300 | ¥135.30 |
500 | ¥1.05710 | ¥528.55 |
1,000 | ¥0.93050 | ¥930.50 |