FKP1X004705A00JSSD | |
---|---|
DigiKey Part Number | 1928-1193-ND |
Manufacturer | |
Manufacturer Product Number | FKP1X004705A00JSSD |
Description | CAP FILM 470PF 5% 4KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 700V 4000V (4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1X004705A00JSSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 4000V (4kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.197" W (26.50mm x 5.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥6.51000 | ¥65.10 |
50 | ¥5.93740 | ¥296.87 |
100 | ¥4.86430 | ¥486.43 |
500 | ¥3.88208 | ¥1,941.04 |
1,200 | ¥3.42540 | ¥4,110.48 |
3,600 | ¥3.19704 | ¥11,509.34 |
6,000 | ¥3.08285 | ¥18,497.10 |