PHE450KK3470JR05 | |
---|---|
DigiKey Part Number | 399-PHE450KK3470JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE450KK3470JR05 |
Description | CAP FILM 470PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450KK3470JR05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥3.64500 | ¥36.45 |
50 | ¥3.06720 | ¥153.36 |
100 | ¥2.49740 | ¥249.74 |
500 | ¥2.08118 | ¥1,040.59 |
1,000 | ¥1.75255 | ¥1,752.55 |
3,000 | ¥1.64303 | ¥4,929.09 |
5,000 | ¥1.53351 | ¥7,667.55 |