FFC, FPC (Flat Flexible) Connector Assemblies

Results: 130
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyObsolete
Flat Flex Type
CICFFC, FPCFPC
Number of Positions
456789101112131415
Termination
Kinked PinSolder
FFC, FCB Thickness
0.30mm0.30mm, 0.33mm0.33mm
Locking Feature
-Latch LockSlide Lock
Cable End Type
-Straight or TaperedStraight, TaperedTapered
Contact Finish
GoldTinTin Alloy
Housing Material
-Thermoplastic, Glass Filled
Actuator Material
-Thermoplastic, Glass Filled
Features
Position 5 Molded Closed, Zero Insertion Force (ZIF)Position 8 Molded Closed, Zero Insertion Force (ZIF)Positions 5, 6, 7, 8 and 13 Molded Closed, Zero Insertion Force (ZIF)Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
100V-
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C-
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
130Results
Applied FiltersRemove All

Showing
of 130
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
SFW4S-2STE1(LF)
SFW4S-2STE1LF
CONN FFC FPC VERT 4POS 1MM SMD
Amphenol ICC (FCI)
4,241
In Stock
1 : ¥3.04000
Cut Tape (CT)
1,000 : ¥1.44090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
4
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW6S-2STE1LF
SFW6S-2STE1LF
CONN FFC FPC VERT 6POS 1MM SMD
Amphenol ICC (FCI)
3,821
In Stock
1 : ¥3.28000
Cut Tape (CT)
1,000 : ¥1.55124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
6
0.039" (1.00mm)
Kinked Pin
0.30mm
0.209" (5.30mm)
-
Straight or Tapered
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW8S-2STE1LF
SFW8S-2STE1LF
CONN FFC FPC VERT 8POS 1MM SMD
Amphenol ICC (FCI)
12,992
In Stock
1 : ¥3.45000
Cut Tape (CT)
1,000 : ¥1.63277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
8
0.039" (1.00mm)
Kinked Pin
0.30mm
0.209" (5.30mm)
-
Straight or Tapered
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW10S-2STE1LF
SFW10S-2STE1LF
CONN FFC FPC VERT 10POS 1MM SMD
Amphenol ICC (FCI)
4,076
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,000 : ¥1.94334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
10
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW15S-2STE1LF
SFW15S-2STE1LF
CONN FFC FPC VERT 15POS 1MM SMD
Amphenol ICC (FCI)
2,840
In Stock
1 : ¥4.27000
Cut Tape (CT)
1,000 : ¥1.63999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
15
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW12S-2STE1LF
SFW12S-2STE1LF
CONN FFC FPC VERT 12POS 1MM SMD
Amphenol ICC (FCI)
5,276
In Stock
1 : ¥4.60000
Cut Tape (CT)
1,000 : ¥1.78768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
12
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW14S-2STE1(LF)
SFW14S-2STE1LF
CONN FFC FPC VERT 14POS 1MM SMD
Amphenol ICC (FCI)
2,280
In Stock
1 : ¥4.76000
Cut Tape (CT)
1,000 : ¥2.46820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
14
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW4S-2STME1LF
SFW4S-2STME1LF
CONN FFC FPC VERT 4POS 1MM SMD
Amphenol ICC (FCI)
5,505
In Stock
1 : ¥5.01000
Cut Tape (CT)
1,000 : ¥2.56671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
4
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW16S-2STE1LF
SFW16S-2STE1LF
CONN FFC FPC VERT 16POS 1MM SMD
Amphenol ICC (FCI)
1,479
In Stock
1 : ¥5.01000
Cut Tape (CT)
1,000 : ¥2.56261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW18S-2STE1(LF)
SFW18S-2STE1LF
CONN FFC FPC VERT 18POS 1MM SMD
Amphenol ICC (FCI)
3,779
In Stock
1 : ¥5.09000
Cut Tape (CT)
1,000 : ¥2.62820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
18
0.039" (1.00mm)
Kinked Pin
0.30mm
0.209" (5.30mm)
-
Straight or Tapered
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW8S-2STME1LF
SFW8S-2STME1LF
CONN FFC FPC VERT 8POS 1MM SMD
Amphenol ICC (FCI)
4,453
In Stock
1 : ¥5.25000
Cut Tape (CT)
1,000 : ¥2.69938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
8
0.039" (1.00mm)
Kinked Pin
0.30mm
0.209" (5.30mm)
-
Straight or Tapered
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW10S-2STME1(LF)
SFW10S-2STME1LF
CONN FFC FPC VERT 10POS 1MM SMD
Amphenol ICC (FCI)
2,966
In Stock
1 : ¥5.50000
Cut Tape (CT)
1,000 : ¥2.81703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
10
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW20S-2STE1LF
SFW20S-2STE1LF
CONN FFC FPC VERT 20POS 1MM SMD
Amphenol ICC (FCI)
21,997
In Stock
1 : ¥5.75000
Cut Tape (CT)
1,000 : ¥2.98123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW12S-2STME1LF
SFW12S-2STME1LF
CONN FFC FPC VERT 12POS 1MM SMD
Amphenol ICC (FCI)
6,504
In Stock
1 : ¥5.99000
Cut Tape (CT)
1,000 : ¥3.07564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
12
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW20S-2STME1LF
SFW20S-2STME1LF
CONN FFC FPC VERT 20POS 1MM SMD
Amphenol ICC (FCI)
2,822
In Stock
1 : ¥6.57000
Cut Tape (CT)
1,000 : ¥3.61790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW30S-2STME1LF
SFW30S-2STME1LF
CONN FFC FPC VERT 30POS 1MM SMD
Amphenol ICC (FCI)
2,571
In Stock
1 : ¥7.22000
Cut Tape (CT)
1,000 : ¥3.98808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
30
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Positions 5, 6, 7, 8 and 13 Molded Closed, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW6S-2STME1LF
SFW6S-2STME1LF
CONN FFC FPC VERT 6POS 1MM SMD
Amphenol ICC (FCI)
10,087
In Stock
1 : ¥3.86000
Cut Tape (CT)
1,000 : ¥1.98521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
6
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW26S-2STE1LF
SFW26S-2STE1LF
CONN FFC FPC VERT 26POS 1MM SMD
Amphenol ICC (FCI)
2,713
In Stock
1 : ¥4.19000
Cut Tape (CT)
1,000 : ¥2.29062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
26
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW20S-2STAE1LF
SFW20S-2STAE1LF
CONN FPC VERT 20POS 1MM SMD
Amphenol ICC (FCI)
1,580
In Stock
1 : ¥4.93000
Cut Tape (CT)
1,000 : ¥2.98738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Gold
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 85°C
UL94 V-0
SFW4S-2STMAE1LF
SFW4S-2STMAE1LF
CONN FPC VERT 4POS 1MM SMD
Amphenol ICC (FCI)
8,124
In Stock
1 : ¥5.34000
Cut Tape (CT)
1,000 : ¥2.75685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
4
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Gold
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 85°C
UL94 V-0
SFW28S-2STE1LF
SFW28S-2STE1LF
CONN FFC FPC VERT 28POS 1MM SMD
Amphenol ICC (FCI)
6,349
In Stock
1 : ¥6.08000
Cut Tape (CT)
1,000 : ¥3.11176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
28
0.039" (1.00mm)
Kinked Pin
0.30mm
0.209" (5.30mm)
-
Straight or Tapered
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW22S-2STE1LF
SFW22S-2STE1LF
CONN FFC FPC VERT 22POS 1MM SMD
Amphenol ICC (FCI)
2,153
In Stock
1 : ¥6.08000
Cut Tape (CT)
1,000 : ¥2.35194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
22
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW16S-2STME1LF
SFW16S-2STME1LF
CONN FFC FPC VERT 16POS 1MM SMD
Amphenol ICC (FCI)
2,494
In Stock
1 : ¥6.40000
Cut Tape (CT)
1,000 : ¥3.29180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.039" (1.00mm)
Kinked Pin
0.30mm
0.209" (5.30mm)
-
Straight or Tapered
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW18S-2STME1LF
SFW18S-2STME1LF
CONN FFC FPC VERT 18POS 1MM SMD
Amphenol ICC (FCI)
5,996
In Stock
1 : ¥6.49000
Cut Tape (CT)
1,000 : ¥3.36298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
18
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW16S-2STAE1LF
SFW16S-2STAE1LF
CONN FPC VERT 16POS 1MM SMD
Amphenol ICC (FCI)
3,714
In Stock
1 : ¥6.49000
Cut Tape (CT)
1,000 : ¥3.33967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Gold
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 85°C
UL94 V-0
Showing
of 130

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.