SFW4S-2STMAE1LF | |
---|---|
DigiKey Part Number | 609-SFW4S-2STMAE1LFTR-ND - Tape & Reel (TR) 609-SFW4S-2STMAE1LFCT-ND - Cut Tape (CT) 609-SFW4S-2STMAE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW4S-2STMAE1LF |
Description | CONN FPC VERT 4POS 1MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW4S-2STMAE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.66300 | ¥46.63 |
25 | ¥4.25920 | ¥106.48 |
50 | ¥4.00960 | ¥200.48 |
100 | ¥3.84300 | ¥384.30 |
250 | ¥3.50888 | ¥877.22 |
500 | ¥3.34172 | ¥1,670.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.75685 | ¥2,756.85 |
2,000 | ¥2.67332 | ¥5,346.64 |
3,000 | ¥2.50623 | ¥7,518.69 |
5,000 | ¥2.42268 | ¥12,113.40 |
10,000 | ¥2.25560 | ¥22,556.00 |
25,000 | ¥2.17206 | ¥54,301.50 |