0528080470 | |
---|---|
DigiKey Part Number | WM3777TR-ND - Tape & Reel (TR) WM3777CT-ND - Cut Tape (CT) WM3777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528080470 |
Description | CONN FPC VERT 4POS 1MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528080470 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.199" (5.05mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.77500 | ¥27.75 |
100 | ¥2.03600 | ¥203.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.61938 | ¥1,619.38 |
2,000 | ¥1.53614 | ¥3,072.28 |
3,000 | ¥1.48061 | ¥4,441.83 |
5,000 | ¥1.38806 | ¥6,940.30 |
10,000 | ¥1.29552 | ¥12,955.20 |
25,000 | ¥1.23075 | ¥30,768.75 |
50,000 | ¥1.20299 | ¥60,149.50 |