DF23C-10DS-0.5V(51) | |
---|---|
DigiKey Part Number | H124689TR-ND - Tape & Reel (TR) H124689CT-ND - Cut Tape (CT) H124689DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF23C-10DS-0.5V(51) |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF23C-10DS-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.70300 | ¥37.03 |
25 | ¥3.38240 | ¥84.56 |
50 | ¥3.18380 | ¥159.19 |
100 | ¥3.05160 | ¥305.16 |
250 | ¥2.78608 | ¥696.52 |
500 | ¥2.65340 | ¥1,326.70 |
1,000 | ¥2.18906 | ¥2,189.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.12273 | ¥4,245.46 |
4,000 | ¥1.99006 | ¥7,960.24 |
6,000 | ¥1.92372 | ¥11,542.32 |
10,000 | ¥1.79105 | ¥17,910.50 |
14,000 | ¥1.76452 | ¥24,703.28 |