![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
DF23C
Connectors, Interconnects | Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
DF23C-10DS-0.5V(51) CONN RCPT 10POS SMD GOLD | CONN RCPT 10POS SMD GOLD | 6,405 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF23C-10DP-0.5V(92) CONN PLUG 10POS SMD GOLD | CONN PLUG 10POS SMD GOLD | 18,693 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF23C-10DP-0.5V(91) CONN PLUG 10POS SMD GOLD | CONN PLUG 10POS SMD GOLD | 12,319 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF23C-20DP-0.5V(92) CONN PLUG 20POS SMD GOLD | CONN PLUG 20POS SMD GOLD | 3,860 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF23C-40DS-0.5V(51) CONN RCPT 40POS SMD GOLD | CONN RCPT 40POS SMD GOLD | 16,677 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF23C-30DP-0.5V(92) CONN PLUG 30POS SMD GOLD | CONN PLUG 30POS SMD GOLD | 3,728 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF23C-30DS-0.5V(51) CONN RCPT 30POS SMD GOLD | CONN RCPT 30POS SMD GOLD | 1,031 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF23C-40DP-0.5V(92) CONN PLUG 40POS SMD GOLD | CONN PLUG 40POS SMD GOLD | 12,721 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF23C-10DP-0.5V(51) CONN PLUG 10POS DUAL 0.5MM SMD | CONN PLUG 10POS DUAL 0.5MM SMD | 0 | Tape & Reel (TR) | - | |
DF23C-12DP-0.5V(92) CONN PLUG 12POS SMD GOLD | CONN PLUG 12POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF23C-10DS-0.5V(53) CONN RCPT 10POS SMD GOLD | CONN RCPT 10POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF23C-12DP-0.5V(91) CONN PLUG 12POS SMD GOLD | CONN PLUG 12POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF23C-12DS-0.5V(53) CONN RCPT 12POS SMD GOLD | CONN RCPT 12POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF23C-22DP-0.5V(91) CONN PLUG 22POS SMD GOLD | CONN PLUG 22POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF23C-18DP-0.5V(91) CONN PLUG 18POS SMD GOLD | CONN PLUG 18POS SMD GOLD | 0 | Tape & Reel (TR) | - |