DF23C-30DP-0.5V(92) | |
---|---|
DigiKey Part Number | H11880TR-ND - Tape & Reel (TR) H11880CT-ND - Cut Tape (CT) H11880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF23C-30DP-0.5V(92) |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF23C-30DP-0.5V(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.29700 | ¥62.97 |
25 | ¥6.03920 | ¥150.98 |
50 | ¥5.91280 | ¥295.64 |
100 | ¥5.65490 | ¥565.49 |
250 | ¥5.14096 | ¥1,285.24 |
500 | ¥4.62688 | ¥2,313.44 |
1,000 | ¥4.11278 | ¥4,112.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.18130 | ¥6,362.60 |