DF23C-40DP-0.5V(92) | |
---|---|
DigiKey Part Number | H124750TR-ND - Tape & Reel (TR) H124750CT-ND - Cut Tape (CT) H124750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF23C-40DP-0.5V(92) |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF23C-40DP-0.5V(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.33300 | ¥83.33 |
25 | ¥7.99320 | ¥199.83 |
50 | ¥7.82240 | ¥391.12 |
100 | ¥7.48160 | ¥748.16 |
250 | ¥6.80164 | ¥1,700.41 |
500 | ¥6.12156 | ¥3,060.78 |
1,000 | ¥5.44138 | ¥5,441.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.10125 | ¥10,202.50 |
4,000 | ¥4.93122 | ¥19,724.88 |
6,000 | ¥4.76118 | ¥28,567.08 |
10,000 | ¥4.52312 | ¥45,231.20 |
14,000 | ¥4.42109 | ¥61,895.26 |