SFW14S-2STE1LF | |
---|---|
DigiKey Part Number | 609-1146-2-ND - Tape & Reel (TR) 609-1146-1-ND - Cut Tape (CT) 609-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW14S-2STE1LF |
Description | CONN FFC FPC VERT 14POS 1MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW14S-2STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 14 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.17100 | ¥41.71 |
25 | ¥3.81600 | ¥95.40 |
50 | ¥3.58940 | ¥179.47 |
100 | ¥3.44070 | ¥344.07 |
250 | ¥3.14140 | ¥785.35 |
500 | ¥2.99166 | ¥1,495.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.46820 | ¥2,468.20 |
2,000 | ¥2.39337 | ¥4,786.74 |
3,000 | ¥2.24379 | ¥6,731.37 |
5,000 | ¥2.16900 | ¥10,845.00 |
10,000 | ¥2.01941 | ¥20,194.10 |
25,000 | ¥1.94462 | ¥48,615.50 |