SFW30S-2STME1LF | |
---|---|
DigiKey Part Number | 609-1169-2-ND - Tape & Reel (TR) 609-1169-1-ND - Cut Tape (CT) 609-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW30S-2STME1LF |
Description | CONN FFC FPC VERT 30POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW30S-2STME1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Positions 5, 6, 7, 8 and 13 Molded Closed, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.10800 | ¥61.08 |
25 | ¥5.85840 | ¥146.46 |
50 | ¥5.73200 | ¥286.60 |
100 | ¥5.48330 | ¥548.33 |
250 | ¥4.98500 | ¥1,246.25 |
500 | ¥4.48666 | ¥2,243.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.98808 | ¥3,988.08 |
2,000 | ¥3.73883 | ¥7,477.66 |
3,000 | ¥3.61420 | ¥10,842.60 |
5,000 | ¥3.48956 | ¥17,447.80 |
10,000 | ¥3.31509 | ¥33,150.90 |
25,000 | ¥3.24031 | ¥81,007.75 |