SMAJ43CA-TR | |
---|---|
DigiKey Part Number | 497-7893-2-ND - Tape & Reel (TR) 497-7893-1-ND - Cut Tape (CT) 497-7893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43CA-TR |
Description | TVS DIODE 43VWM 91VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 91V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ43CA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 91V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.81600 | ¥28.16 |
100 | ¥1.68790 | ¥168.79 |
500 | ¥1.56298 | ¥781.49 |
1,000 | ¥1.06284 | ¥1,062.84 |
2,000 | ¥0.97845 | ¥1,956.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.93782 | ¥4,689.10 |
10,000 | ¥0.84403 | ¥8,440.30 |
25,000 | ¥0.83153 | ¥20,788.25 |
50,000 | ¥0.78151 | ¥39,075.50 |