TPS78233DDCR | |
---|---|
DigiKey Part Number | 296-24059-2-ND - Tape & Reel (TR) 296-24059-1-ND - Cut Tape (CT) 296-24059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78233DDCR |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS78233DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.29900 | ¥62.99 |
25 | ¥5.92040 | ¥148.01 |
100 | ¥4.83210 | ¥483.21 |
250 | ¥4.48864 | ¥1,122.16 |
500 | ¥3.81994 | ¥1,909.97 |
1,000 | ¥3.05602 | ¥3,056.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.76950 | ¥8,308.50 |
6,000 | ¥2.57850 | ¥15,471.00 |
15,000 | ¥2.48301 | ¥37,245.15 |
30,000 | ¥2.38751 | ¥71,625.30 |