ADS122U04IPWR | |
---|---|
DigiKey Part Number | 296-48886-2-ND - Tape & Reel (TR) 296-48886-1-ND - Cut Tape (CT) 296-48886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS122U04IPWR |
Description | IC ADC 24BIT SIGMA-DELTA 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS122U04IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 2k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | UART | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | ±2.5V, 2.3V ~ 5.5V | |
Voltage - Supply, Digital | 2.3V ~ 5.5V | |
Features | PGA, Simultaneous Sampling, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.81000 | ¥74.81 |
10 | ¥67.59000 | ¥675.90 |
25 | ¥64.44640 | ¥1,611.16 |
100 | ¥55.95930 | ¥5,595.93 |
250 | ¥53.44440 | ¥13,361.10 |
500 | ¥48.72866 | ¥24,364.33 |
1,000 | ¥42.44110 | ¥42,441.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥40.86921 | ¥81,738.42 |