SFW6S-2STE1LF | |
---|---|
DigiKey Part Number | 609-1136-2-ND - Tape & Reel (TR) 609-1136-1-ND - Cut Tape (CT) 609-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW6S-2STE1LF |
Description | CONN FFC FPC VERT 6POS 1MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW6S-2STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
25 | ¥2.45960 | ¥61.49 |
50 | ¥2.26100 | ¥113.05 |
100 | ¥2.17150 | ¥217.15 |
250 | ¥1.95000 | ¥487.50 |
500 | ¥1.86150 | ¥930.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.55124 | ¥1,551.24 |
2,000 | ¥1.47145 | ¥2,942.90 |
3,000 | ¥1.41824 | ¥4,254.72 |
5,000 | ¥1.32961 | ¥6,648.05 |
10,000 | ¥1.24097 | ¥12,409.70 |
25,000 | ¥1.17892 | ¥29,473.00 |
50,000 | ¥1.15232 | ¥57,616.00 |