SFW28S-2STE1LF | |
---|---|
DigiKey Part Number | 609-1166-2-ND - Tape & Reel (TR) 609-1166-1-ND - Cut Tape (CT) 609-1166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW28S-2STE1LF |
Description | CONN FFC FPC VERT 28POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW28S-2STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 28 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.26200 | ¥52.62 |
25 | ¥4.80760 | ¥120.19 |
50 | ¥4.52680 | ¥226.34 |
100 | ¥4.33720 | ¥433.72 |
250 | ¥3.96040 | ¥990.10 |
500 | ¥3.77174 | ¥1,885.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.11176 | ¥3,111.76 |
2,000 | ¥3.01748 | ¥6,034.96 |
3,000 | ¥2.82885 | ¥8,486.55 |
5,000 | ¥2.73457 | ¥13,672.85 |
10,000 | ¥2.54598 | ¥25,459.80 |
25,000 | ¥2.45168 | ¥61,292.00 |