BUK9K18-40E,115 | |
---|---|
DigiKey Part Number | 1727-7269-2-ND - Tape & Reel (TR) 1727-7269-1-ND - Cut Tape (CT) 1727-7269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K18-40E,115 |
Description | MOSFET 2N-CH 40V 30A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A 38W Surface Mount LFPAK56D |
Datasheet | Datasheet |
EDA/CAD Models | BUK9K18-40E,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 30A | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1061pF @ 25V | |
Power - Max | 38W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.76500 | ¥67.65 |
100 | ¥5.26250 | ¥526.25 |
500 | ¥4.46056 | ¥2,230.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.63355 | ¥5,450.32 |
3,000 | ¥3.42053 | ¥10,261.59 |
7,500 | ¥3.25765 | ¥24,432.38 |
10,500 | ¥3.19628 | ¥33,560.94 |