LM74701QDDFRQ1 | |
---|---|
DigiKey Part Number | 296-LM74701QDDFRQ1TR-ND - Tape & Reel (TR) 296-LM74701QDDFRQ1CT-ND - Cut Tape (CT) 296-LM74701QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74701QDDFRQ1 |
Description | AUTOMOTIVE 3.2-V TO 65-V REVERSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 1.4 µs | |
Delay Time - OFF | 450 ns | |
Current - Output (Max) | - | |
Current - Supply | 80 µA | |
Voltage - Supply | 3.2V ~ 65V | |
Applications | Redundant Power Supplies | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.15000 | ¥20.15 |
10 | ¥18.06400 | ¥180.64 |
25 | ¥17.04240 | ¥426.06 |
100 | ¥14.52030 | ¥1,452.03 |
250 | ¥13.63432 | ¥3,408.58 |
500 | ¥11.93008 | ¥5,965.04 |
1,000 | ¥9.88486 | ¥9,884.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.20317 | ¥27,609.51 |
6,000 | ¥8.86230 | ¥53,173.80 |