LM74701Q1EVM | |
---|---|
DigiKey Part Number | 296-LM74701Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | LM74701Q1EVM |
Description | EVAL BOARD FOR LM74701-Q1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LM74701-Q1 Ideal Diode Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Ideal Diode Controller | |
Embedded | No | |
Utilized IC / Part | LM74701-Q1 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.87000 | ¥499.87 |