Ferrite Cores

Results: 19
Material
-EdgeKool MuKool Mu MAXKool MµMPPXFlux
Diameter
0.680" (17.27mm)1.090" (27.69mm)1.605" (40.77mm)1.840" (46.74mm)1.875" (47.63mm)2.000" (50.80mm)2.028" (51.51mm)2.285" (58.04mm)2.440" (61.98mm)2.484" (63.09mm)2.917" (74.09mm)3.063" (77.80mm)3.108" (78.94mm)4.000" (101.60mm)
Inductance Factor (Al)
30 nH35 nH42 nH48 nH73 nH75 nH81 nH82 nH135 nH138 nH175 nH189 nH204 nH205 nH
Initial Permeability (µi)
14192660
Effective Length (le) mm
41.263.598.4107.0107.4113.5125.0127.0144.0177.2184.0196.0243.0412.0
Effective Area (Ae) mm²
19.265.4107.0125.0176.0198.0199.0229.0262.0358.0360.0492.0497.0987.0
Effective Magnetic Volume (Ve) mm³
791.04150.010600.015900.021300.028600.029700.034500.051800.081500.086900.091400.0407000.0
Finish
CoatedUncoated
Height
0.280" (7.11mm)0.470" (11.94mm)0.500" (12.70mm)0.530" (13.46mm)0.605" (15.37mm)0.635" (16.13mm)0.650" (16.51mm)0.705" (17.91mm)0.710" (18.03mm)0.745" (18.92mm)0.850" (21.59mm)0.984" (25.00mm)1.020" (25.91mm)1.057" (26.85mm)
Stocking Options
Environmental Options
Media
Marketplace Product
19Results

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Initial Permeability (µi)
Effective Length (le) mm
Effective Area (Ae) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
1,373
In Stock
1 : ¥57.98000
Bulk
-
Bulk
Active
Toroid
-
-
1.875" (47.63mm)
135 nH
±8%
Ungapped
60
107.0
199.0
21300.0
Coated
0.745" (18.92mm)
-
-
0077617A7
0077192A7
FERRITE CORE TOROID 138NH KOOLMU
Magnetics, a division of Spang & Co.
1,093
In Stock
1 : ¥73.45000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu
2.285" (58.04mm)
138 nH
±8%
Ungapped
60
125.0
229.0
28600.0
Coated
0.635" (16.13mm)
-
-
0077617A7
0077102A7
FERRITE CORE TOROID 48NH KOOL MU
Magnetics, a division of Spang & Co.
124
In Stock
1 : ¥205.22000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu
4.055" (103.00mm)
48 nH
±8%
Ungapped
26
243.0
358.0
86900.0
Coated
0.705" (17.91mm)
-
-
0077617A7
0079121A7
FERRITE CORE TOROID 35NH KOOL MU
Magnetics, a division of Spang & Co.
1,957
In Stock
1 : ¥11.22000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu MAX
0.680" (17.27mm)
35 nH
±8%
Ungapped
60
41.2
19.2
791.0
Coated
0.280" (7.11mm)
-
-
0077617A7
0079894A7
FERRITE CORE TOROID 75NH KOOL MU
Magnetics, a division of Spang & Co.
755
In Stock
1 : ¥18.79000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu MAX
1.090" (27.69mm)
75 nH
±8%
Ungapped
60
63.5
65.4
4150.0
Coated
0.470" (11.94mm)
-
-
0077617A7
0079083A7
FERRITE CORE TOROID 81NH KOOL MU
Magnetics, a division of Spang & Co.
119
In Stock
1 : ¥66.31000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu MAX
1.605" (40.77mm)
81 nH
±8%
Ungapped
60
98.4
107.0
10600.0
Coated
0.605" (15.37mm)
-
-
0077617A7
0077726A7
FERRITE CORE TOROID 175NH KOOLMU
Magnetics, a division of Spang & Co.
177
In Stock
1 : ¥66.82000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu
2.028" (51.51mm)
175 nH
±8%
Ungapped
60
113.5
262.0
29700.0
Coated
0.850" (21.59mm)
-
-
0077617A7
0079192A7
FERRITE CORE TOROID 138NH KOOLMU
Magnetics, a division of Spang & Co.
133
In Stock
1 : ¥89.77000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu MAX
2.285" (58.04mm)
138 nH
±8%
Ungapped
60
125.0
229.0
28600.0
Coated
0.635" (16.13mm)
-
-
0077617A7
0077617A7
FERRITE CORE TOROID 189NH KOOLMU
Magnetics, a division of Spang & Co.
792
In Stock
1 : ¥137.38000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu
2.484" (63.09mm)
189 nH
±8%
Ungapped
60
144.0
360.0
51800.0
Coated
1.020" (25.91mm)
-
-
0059439A2
0059439A2
FERRITE CORE TOROID 135NH EDGE
Magnetics, a division of Spang & Co.
166
In Stock
1 : ¥358.33000
Bulk
-
Bulk
Active
Toroid
-
Edge
1.840" (46.74mm)
135 nH
±8%
Ungapped
60
107.4
198.0
21300.0
Coated
0.710" (18.03mm)
-
-
0077617A7
0077737A7
FERRITE CORE TOROID 204NH KOOLMU
Magnetics, a division of Spang & Co.
52
In Stock
1 : ¥200.88000
Bulk
-
Bulk
Active
Toroid
-
Kool Mµ
2.917" (74.09mm)
204 nH
±8%
Ungapped
60
184.0
497.0
91400.0
Coated
1.378" (35.00mm)
-
-
0078076A7
0078617A7
FERRITE CORE TOROID 189NH XFLUX
Magnetics, a division of Spang & Co.
67
In Stock
1 : ¥111.96000
Bulk
-
Bulk
Active
Toroid
-
XFlux
2.440" (61.98mm)
189 nH
±8%
Ungapped
60
144.0
360.0
51800.0
Coated
0.984" (25.00mm)
-
-
0078076A7
0078777A7
FERRITE CORE TOROID 205NH XFLUX
Magnetics, a division of Spang & Co.
46
In Stock
1 : ¥183.97000
Bulk
-
Bulk
Active
Toroid
-
XFlux
3.108" (78.94mm)
205 nH
±8%
Ungapped
60
177.2
492.0
81500.0
Coated
1.057" (26.85mm)
-
-
0077617A7
0079615A7
FERRITE CORE TOROID 82NH KOOL MU
Magnetics, a division of Spang & Co.
16
In Stock
1 : ¥222.05000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu MAX
2.484" (63.09mm)
82 nH
±8%
Ungapped
26
144.0
360.0
51800.0
Coated
1.020" (25.91mm)
-
-
0077617A7
0079097A7
FERRITE CORE TOROID 35NH KOOL MU
Magnetics, a division of Spang & Co.
38
In Stock
1 : ¥225.45000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu MAX
4.055" (103.00mm)
35 nH
±8%
Ungapped
19
243.0
358.0
86900.0
Coated
0.705" (17.91mm)
-
-
0077617A7
0079102A7
FERRITE CORE TOROID 48NH KOOL MU
Magnetics, a division of Spang & Co.
37
In Stock
1 : ¥225.45000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu MAX
4.000" (101.60mm)
48 nH
±8%
Ungapped
26
243.0
358.0
86900.0
Coated
0.650" (16.51mm)
-
-
73
In Stock
1 : ¥357.14000
Bulk
-
Bulk
Active
Toroid
-
MPP
2.000" (50.80mm)
73 nH
±8%
Ungapped
60
127.0
125.0
15900.0
Coated
0.530" (13.46mm)
-
-
0077617A7
0077164A7
FERRITE CORE TOROID 42NH KOOL MU
Magnetics, a division of Spang & Co.
13
In Stock
1 : ¥765.45000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu
6.555" (166.50mm)
42 nH
±8%
Ungapped
14
412.0
987.0
407000.0
Coated
1.305" (33.15mm)
-
-
KOOL MU MAX 026 PERM BLACK 866 S
0079868A7
KOOL MU MAX 026 PERM BLACK 866 S
Magnetics, a division of Spang & Co.
0
In Stock
Check Lead Time
90 : ¥90.88556
Bulk
-
Bulk
Active
Toroid
-
Kool Mu MAX
3.063" (77.80mm)
30 nH
±8%
Ungapped
26
196.0
176.0
34500.0
Uncoated
0.500" (12.70mm)
-
-
Showing
of 19

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.