Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,565 In Stock | 1 : ¥32.68000 Bulk | Bulk | Active | - | - | 200V | 20 A | - | -55°C ~ 85°C | - | X5U | - | - | Axial, Bushing, 1 Turret Lead | 0.187" Dia x 0.359" L (4.75mm x 9.12mm) | - | 8-32 | |||
2,490 In Stock | 1 : ¥72.01000 Bulk | Bulk | Active | - | - | 50V | 5 A | - | -55°C ~ 125°C | 42dB @ 100MHz | - | - | - | Axial | 0.156" Dia x 0.110" L (3.96mm x 2.79mm) | - | - | |||
722 In Stock | 1 : ¥63.38000 Bulk | Bulk | Active | 10000 pF | -20%, +80% | 100V | 20 A | - | -55°C ~ 85°C | 35dB @ 100MHz | X5W | - | - | Axial, Bushing | 0.187" Dia x 0.470" L (4.75mm x 11.94mm) | - | 8-32 | |||
759 In Stock | 1 : ¥73.45000 Bulk | Bulk | Active | - | - | 200V | 5 A | - | -55°C ~ 125°C | 10dB @ 1GHz | - | - | - | Axial | 0.156" Dia x 0.110" L (3.96mm x 2.79mm) | - | - | |||
788 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | 1000 pF | 0%, +100% | 100V | - | - | -55°C ~ 125°C | 20dB @ 100MHz | X7V | - | Chassis Mount | Axial, Shoulder - No Leads | 0.165" Dia x 0.165" L (4.19mm x 4.19mm) | - | - | |||
298 In Stock | 1 : ¥122.74000 Bulk | Bulk | Active | 2700 pF | 0%, +100% | 100V | 1 A | - | -55°C ~ 125°C | 25dB @ 100MHz | - | - | Chassis Mount | Axial, Press Fit | 0.094" Dia x 0.098" L (2.39mm x 2.49mm) | - | - | |||
50 In Stock | 1 : ¥189.07000 Bulk | Bulk | Active | 1000 pF | 0%, +100% | 500V | 20 A | - | -55°C ~ 85°C | 20dB @ 100MHz | X5U | - | Chassis Mount | Axial, Discoidal - 1 Notched lead | 0.281" Dia x 0.186" L (7.14mm x 4.72mm) | - | - | |||
0 In Stock | 1 : ¥286.19000 Bulk | Bulk | Active | - | - | 50V | 5 A | - | -55°C ~ 125°C | 35dB @ 100MHz | - | - | - | Axial | 0.156" Dia x 0.110" L (3.96mm x 2.79mm) | - | - | |||
0 In Stock | Active | Bulk | Active | 1500 pF | 0%, +100% | 100V | - | - | -55°C ~ 125°C | 22dB @ 100MHz | - | - | Chassis Mount | Axial, Shoulder - No Leads | 0.094" Dia x 0.155" L (2.39mm x 3.94mm) | - | - | |||
0 In Stock | 100 : ¥193.19010 Bulk | Bulk | Active | 1.4 µF | - | 70V | 15 A | - | -55°C ~ 125°C | 70dB @ 1GHz | X7W | - | Chassis Mount | Axial, Bushing, 1 Turret Lead | 0.385" Dia x 0.362" L (9.78mm x 9.20mm) | - | 1/4"-28 | |||
0 In Stock Check Lead Time | 100 : ¥186.56780 Bulk | Bulk | Active | 5000 pF | 0%, +100% | 100V | 1 A | - | -55°C ~ 125°C | 30dB @ 100MHz | - | - | Chassis Mount | Axial, Press Fit | 0.094" Dia x 0.098" L (2.39mm x 2.49mm) | - | - |