Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,565 In Stock | 1 : ¥32.68000 Bulk | Bulk | Active | - | - | 200V | 20 A | - | -55°C ~ 85°C | - | X5U | - | - | Axial, Bushing, 1 Turret Lead | 0.187" Dia x 0.359" L (4.75mm x 9.12mm) | - | 8-32 | |||
1,944 In Stock | 1 : ¥40.39000 Bulk | Bulk | Active | - | - | 100V | 10 A | - | -55°C ~ 125°C | 30dB @ 100MHz | - | - | - | Axial, Bushing | 0.156" Dia x 0.340" L (3.97mm x 8.64mm) | - | 4-40 | |||
2,490 In Stock | 1 : ¥72.01000 Bulk | Bulk | Active | - | - | 50V | 5 A | - | -55°C ~ 125°C | 42dB @ 100MHz | - | - | - | Axial | 0.156" Dia x 0.110" L (3.96mm x 2.79mm) | - | - | |||
279 In Stock | 1 : ¥184.73000 Tray | Tray | Active | - | - | 70V | 15 A | - | - | 70dB @ 1GHz | X7W | - | - | Axial, Bushing - 2 Solder Eyelets | 0.385" Dia x 0.362" L (9.78mm x 9.20mm) | - | 1/4"-28 | |||
722 In Stock | 1 : ¥63.38000 Bulk | Bulk | Active | 10000 pF | -20%, +80% | 100V | 20 A | - | -55°C ~ 85°C | 35dB @ 100MHz | X5W | - | - | Axial, Bushing | 0.187" Dia x 0.470" L (4.75mm x 11.94mm) | - | 8-32 | |||
463 In Stock | 1 : ¥63.46000 Bulk | Bulk | Active | - | - | 200V | 20 A | - | -55°C ~ 85°C | - | X5U | - | - | Axial, Bushing, 1 Turret Lead | 0.187" Dia x 0.359" L (4.75mm x 9.12mm) | - | 8-32 | |||
759 In Stock | 1 : ¥73.45000 Bulk | Bulk | Active | - | - | 200V | 5 A | - | -55°C ~ 125°C | 10dB @ 1GHz | - | - | - | Axial | 0.156" Dia x 0.110" L (3.96mm x 2.79mm) | - | - | |||
486 In Stock | 1 : ¥79.14000 Bulk | Bulk | Active | - | - | 200V | 10 A | - | -55°C ~ 125°C | 3dB @ 100MHz | - | - | - | Axial, Bushing | 0.157" Dia x 0.276" L (3.98mm x 7.00mm) | - | M3x0.5 | |||
156 In Stock | 1 : ¥106.15000 Bulk | Bulk | Active | 10000 pF | -20%, +80% | 250V | 20 A | - | -55°C ~ 125°C | - | X7W | - | - | Axial, Bushing | 0.250" Dia x 0.468" L (6.35mm x 11.89mm) | - | 12-28 | |||
699 In Stock | 1 : ¥26.52000 Bulk | Bulk | Active | 5000 pF | -20%, +80% | 500V | 10 A | - | -55°C ~ 125°C | - | X7W | - | - | Axial, Bushing | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | - | M5x0.8 | |||
936 In Stock | 1 : ¥39.41000 Bulk | Bulk | Active | 1000 pF | 0%, +100% | 500V | 20 A | - | -55°C ~ 85°C | 20dB @ 100MHz | X5U | - | - | Axial, Bushing | 0.250" Dia x 0.468" L (6.35mm x 11.89mm) | - | 12-28 | |||
81 In Stock | 1 : ¥49.34000 Tray | Tray | Active | - | - | 50V | 10 A | - | -55°C ~ 125°C | 42dB @ 100MHz | - | - | - | Axial, Bushing | 0.125" Dia x 0.215" L (3.18mm x 5.47mm) | - | 4-40 | |||
36 In Stock | 1 : ¥40.64000 Bulk | Bulk | Active | - | - | 200V | 10 A | - | -55°C ~ 125°C | 5dB @ 1GHz | - | - | - | Axial, Bushing | 0.156" Dia x 0.340" L (3.97mm x 8.64mm) | - | 4-40 | |||
96 In Stock | 1 : ¥88.75000 Bulk | Bulk | Active | 1000 pF | 0%, +100% | 100V | 20 A | - | -55°C ~ 125°C | - | X7V | - | Chassis Mount | Axial, Shoulder | 0.165" Dia x 0.165" L (4.19mm x 4.19mm) | - | - | |||
50 In Stock | 1 : ¥189.07000 Bulk | Bulk | Active | 1000 pF | 0%, +100% | 500V | 20 A | - | -55°C ~ 85°C | 20dB @ 100MHz | X5U | - | Chassis Mount | Axial, Discoidal - 1 Notched lead | 0.281" Dia x 0.186" L (7.14mm x 4.72mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥231.35000 Bulk | Bulk | Active | - | - | 50V | 10 A | - | -55°C ~ 125°C | 35dB @ 100MHz | - | - | - | Axial, Bushing | 0.157" Dia x 0.276" L (4.00mm x 7.00mm) | - | M3x0.5 |