DC Brushless Fans (BLDC)

Results: 9
Packaging
BoxBulk
Product Status
ActiveNot For New DesignsObsolete
Voltage - Rated
12VDC24VDC48VDC
Size / Dimension
Square - 120mm L x 120mm HSquare - 139.7mm L x 139.7mm HSquare - 60mm L x 60mm HSquare - 80mm L x 80mm H
Air Flow
65.3 CFM (1.83m³/min)67.8 CFM (1.90m³/min)86.5 CFM (2.42m³/min)132.6 CFM (3.71m³/min)252.9 CFM (7.08m³/min)293.3 CFM (8.21m³/min)
Static Pressure
0.895 in H2O (222.9 Pa)1.412 in H2O (351.7 Pa)2.030 in H2O (505.7 Pa)2.129 in H2O (530.3 Pa)2.570 in H2O (640.1 Pa)3.503 in H2O (872.5 Pa)
Noise
54.4dB(A)61.5dB(A)65.0dB(A)66.5dB(A)69.0dB(A)70.0dB(A)
Power (Watts)
9.6 W16.8 W24.96 W33 W47 W48 W52.8 W
RPM
5500 RPM6000 RPM8000 RPM9000 RPM12000 RPM17000 RPM
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)14 ~ 140°F (-10 ~ 60°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDECE, cURus, TUV
Weight
0.287 lb (130.18 g)0.452 lb (205.02 g)0.838 lb (380.11 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
PFC0812DE-SP04
PFC0812DE-SP04
FAN AXIAL 80X38MM 12VDC WIRE
Delta Electronics
925
In Stock
90
Factory
1 : ¥354.42000
Box
Box
Active
12VDC
Square - 80mm L x 80mm H
38.00mm
132.6 CFM (3.71m³/min)
2.030 in H2O (505.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
65.0dB(A)
33 W
9000 RPM
4 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
CE, CSA, UL, VDE
0.452 lb (205.02 g)
PFC1212DE-F00
PFC1212DE-F00
FAN AXIAL 120X38MM 12VDC WIRE
Delta Electronics
213
In Stock
1 : ¥413.92000
Box
Box
Active
12VDC
Square - 120mm L x 120mm H
38.00mm
252.9 CFM (7.08m³/min)
1.412 in H2O (351.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
66.5dB(A)
48 W
5500 RPM
4 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
CE, CSA, UL, VDE
0.838 lb (380.11 g)
PFC1224DE-F00
PFC1224DE-F00
FAN AXIAL 120X38MM 24VDC WIRE
Delta Electronics
237
In Stock
1 : ¥452.09000
Bulk
Bulk
Active
24VDC
Square - 120mm L x 120mm H
38.00mm
252.9 CFM (7.08m³/min)
1.412 in H2O (351.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
66.5dB(A)
47 W
5500 RPM
4 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
CE, CSA, UL, VDE
0.838 lb (380.11 g)
PFC0812DE-SP07
PFC0812DE-SP07
FAN AXIAL 80X38MM 12VDC WIRE
Delta Electronics
577
In Stock
1,350
Factory
1 : ¥299.75000
Box
Box
Active
12VDC
Square - 80mm L x 80mm H
38.00mm
86.5 CFM (2.42m³/min)
0.895 in H2O (222.9 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
54.4dB(A)
9.6 W
6000 RPM
4 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
CE, CSA, UL, VDE
0.452 lb (205.02 g)
PFC0648SE-00P8
PFC0648SE-00P8
FAN AXIAL 60X38MM 48VDC WIRE
Delta Electronics
205
In Stock
1 : ¥305.45000
Box
Box
Active
48VDC
Square - 60mm L x 60mm H
38.00mm
65.3 CFM (1.83m³/min)
3.503 in H2O (872.5 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
69.0dB(A)
24.96 W
17000 RPM
4 Wire Leads
-
-13 ~ 158°F (-25 ~ 70°C)
CE, cURus, TUV
-
FAN AXIAL 139.7X38MM 48VDC WIRE
PFC1448HEE79
FAN AXIAL 139.7X38MM 48VDC WIRE
Delta Electronics
49
In Stock
1 : ¥411.80000
Box
Box
Not For New Designs
48VDC
Square - 139.7mm L x 139.7mm H
38.00mm
293.3 CFM (8.21m³/min)
2.570 in H2O (640.1 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
70.0dB(A)
52.8 W
8000 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
PFC0612DE-F00
PFC0612DE-F00
FAN AXIAL 60X38MM 12VDC WIRE
Delta Electronics
0
In Stock
Check Lead Time
1 : ¥219.33000
Box
Box
Active
12VDC
Square - 60mm L x 60mm H
38.00mm
67.8 CFM (1.90m³/min)
2.129 in H2O (530.3 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
61.5dB(A)
16.8 W
12000 RPM
4 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
CE, CSA, UL, VDE
0.287 lb (130.18 g)
PFC1224DE-6L52
PFC1224DE-6L52
FAN AXIAL 120X38MM 24VDC WIRE
Delta Electronics
0
In Stock
36 : ¥282.36556
Box
Box
Obsolete
24VDC
Square - 120mm L x 120mm H
38.00mm
252.9 CFM (7.08m³/min)
1.412 in H2O (351.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
66.5dB(A)
48 W
5500 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.838 lb (380.11 g)
PFC1248DE-F00
PFC1248DE-F00
FAN AXIAL 120X38MM 48VDC WIRE
Delta Electronics
0
In Stock
Obsolete
Box
Obsolete
48VDC
Square - 120mm L x 120mm H
38.00mm
252.9 CFM (7.08m³/min)
1.412 in H2O (351.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
66.5dB(A)
48 W
5500 RPM
4 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
CE, CSA, UL, VDE
0.838 lb (380.11 g)
Showing
of 9

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.